Logic
74AHCT14D,118
Description: 74AHC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin

Overview of 74AHCT14D,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHCT14DR Texas Instruments Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85
SN74AHCT14DGVR Texas Instruments Hex Schmitt-Trigger Inverters 14-TVSOP -40 to 85
SN74AHCT14DGVRE4 Texas Instruments Hex Schmitt-Trigger Inverters 14-TVSOP -40 to 85

Price & Stock for 74AHCT14D,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74AHCT14D,118-954-ND
DigiKey IC INVERTER Min Qty: 3689 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5300
In Stock
  • 3,689 $0.0800
$0.0800 Buy Now
Rochester Electronics 74AHCT14D - Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 541
  • 1 $0.0821
  • 25 $0.0805
  • 100 $0.0772
  • 500 $0.0739
  • 1,000 $0.0698
$0.0698 / $0.0821 Buy Now

CAD Models for 74AHCT14D,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHCT14D,118 by NXP Semiconductors

74AHCT14D,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
PLASTIC, SO-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74AHCT14D,118
    NXP Semiconductors
    74AHC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin
    VS

Alternate Parts for 74AHCT14D,118

This table gives cross-reference parts and alternative options found for 74AHCT14D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT14D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935262760112 IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 74AHCT14D,118 vs 935262760112
74AHCT14D Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74AHCT14D,118 vs 74AHCT14D
SN74AHCT14DRG4 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments 74AHCT14D,118 vs SN74AHCT14DRG4
SN74AHCT14QDRQ1 Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments 74AHCT14D,118 vs SN74AHCT14QDRQ1
SN74AHCT14DRE4 AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74AHCT14D,118 vs SN74AHCT14DRE4
SN74AHCT14D 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments 74AHCT14D,118 vs SN74AHCT14D
SN74AHCT14MDREP Enhanced product 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments 74AHCT14D,118 vs SN74AHCT14MDREP
935262760112 Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74AHCT14D,118 vs 935262760112
Part Number Description Manufacturer Compare
935262760112 IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 74AHCT14D,118 vs 935262760112
74AHCT14S14-13 Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated 74AHCT14D,118 vs 74AHCT14S14-13
SN74AHCT14QDRQ1 Automotive 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments 74AHCT14D,118 vs SN74AHCT14QDRQ1
74AHCT14D Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74AHCT14D,118 vs 74AHCT14D
SN74AHCT14D 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments 74AHCT14D,118 vs SN74AHCT14D
SN74AHCT14MDREP Enhanced product 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments 74AHCT14D,118 vs SN74AHCT14MDREP
SN74AHCT14DRE4 AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74AHCT14D,118 vs SN74AHCT14DRE4
V62/03656-01YE Enhanced product 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments 74AHCT14D,118 vs V62/03656-01YE
935262760112 Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74AHCT14D,118 vs 935262760112

Related Parts for 74AHCT14D,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT14D,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT14D,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHCT14D,118 would you like to use for your alert(s)?
  • Please alert me when 74AHCT14D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT14D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT14D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT14D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT14D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT14D,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: