Logic
74AHCT138PW,112
Description: 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin

Overview of 74AHCT138PW,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AHCT138PW,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74AHCT138PW,112-1727-ND
DigiKey NEXPERIA 74AHCT138PW - DECODER/D Min Qty: 1876 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 155712
In Stock
  • 1,876 $0.1600
$0.1600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 96 0
  • 4,800 $0.2450
$0.2450 Buy Now
Rochester Electronics 74AHCT138PW - Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 155712
  • 1 $0.1614
  • 25 $0.1582
  • 100 $0.1517
  • 500 $0.1453
  • 1,000 $0.1372
$0.1372 / $0.1614 Buy Now

CAD Models for 74AHCT138PW,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHCT138PW,112 by Nexperia

74AHCT138PW,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16
Pin Count
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1999-09-27
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT/VT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74AHCT138PW,112
    Nexperia
    74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin
    VS

Alternate Parts for 74AHCT138PW,112

This table gives cross-reference parts and alternative options found for 74AHCT138PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT138PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT138PWR 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 Texas Instruments 74AHCT138PW,112 vs SN74AHCT138PWR
74AHCT138PW,118 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin Nexperia 74AHCT138PW,112 vs 74AHCT138PW,118
SN74AHCT138PWRG4 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 Texas Instruments 74AHCT138PW,112 vs SN74AHCT138PWRG4
74AHCT138PW Decoder/Driver, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 Nexperia 74AHCT138PW,112 vs 74AHCT138PW
74VHCT138AMTCX Decoder/Driver, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Fairchild Semiconductor Corporation 74AHCT138PW,112 vs 74VHCT138AMTCX
74AHCT138PW-T IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver NXP Semiconductors 74AHCT138PW,112 vs 74AHCT138PW-T
74AHCT138PW/T3 IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver NXP Semiconductors 74AHCT138PW,112 vs 74AHCT138PW/T3
SN74AHCT138PWG4 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 Texas Instruments 74AHCT138PW,112 vs SN74AHCT138PWG4
74AHCT138PW IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver NXP Semiconductors 74AHCT138PW,112 vs 74AHCT138PW
SN74AHCT138PWLE 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 Texas Instruments 74AHCT138PW,112 vs SN74AHCT138PWLE
Part Number Description Manufacturer Compare
MC74HC137DD HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC 74AHCT138PW,112 vs MC74HC137DD
74HCT238PW,112 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia 74AHCT138PW,112 vs 74HCT238PW,112
933373210652 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOT-137-1, SO-24 NXP Semiconductors 74AHCT138PW,112 vs 933373210652
HD74HCT137RPEL HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation 74AHCT138PW,112 vs HD74HCT137RPEL
CD4515BFMSH 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Intersil Corporation 74AHCT138PW,112 vs CD4515BFMSH
SN74LS47DRE4 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOP-16 Texas Instruments 74AHCT138PW,112 vs SN74LS47DRE4
SNJ54HC137J-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments 74AHCT138PW,112 vs SNJ54HC137J-00
SN74HCT138PWRE4 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 Texas Instruments 74AHCT138PW,112 vs SN74HCT138PWRE4
933835750005 IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC, WAFER, Decoder/Driver NXP Semiconductors 74AHCT138PW,112 vs 933835750005
5962-9558201QFA TTL/H/L SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments 74AHCT138PW,112 vs 5962-9558201QFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT138PW,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT138PW,112 by Nexperia

  • Please alert me when 74AHCT138PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AHCT138PW,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT138PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AHCT138PW,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT138PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT138PW,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: