Part Details for 74AHCT123APW,118 by NXP Semiconductors
Overview of 74AHCT123APW,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHCT123APW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AHCT123APW - Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, TSSOP16 RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.0919 / $0.1081 | Buy Now |
|
Chip1Cloud | IC DUAL RETRIG MULTIVIB 16TSSOP | 2510 |
|
RFQ |
Part Details for 74AHCT123APW,118
74AHCT123APW,118 CAD Models
74AHCT123APW,118 Part Data Attributes
|
74AHCT123APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHCT123APW,118
NXP Semiconductors
74AHC(T)123A - Dual retriggerable monostable multivibrator with reset TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AHCT123APW,118
This table gives cross-reference parts and alternative options found for 74AHCT123APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT123APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT123APW,112 | 74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us TSSOP 16-Pin | Nexperia | 74AHCT123APW,118 vs 74AHCT123APW,112 |
74AHCT123APW,112 | 74AHC(T)123A - Dual retriggerable monostable multivibrator with reset TSSOP 16-Pin | NXP Semiconductors | 74AHCT123APW,118 vs 74AHCT123APW,112 |
SN74AHCT123APWRG4 | Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 85 | Texas Instruments | 74AHCT123APW,118 vs SN74AHCT123APWRG4 |
74AHCT123APW | IC AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | 74AHCT123APW,118 vs 74AHCT123APW |
SN74AHCT123APWR | Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 85 | Texas Instruments | 74AHCT123APW,118 vs SN74AHCT123APWR |
74AHCT123APW | Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 | Nexperia | 74AHCT123APW,118 vs 74AHCT123APW |