Logic
74AHCT123AD-T
NXP Semiconductors
Description: IC AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Prescaler/Multivibrator

Overview of 74AHCT123AD-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 74AHCT123AD-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHCT123AD-T by NXP Semiconductors

74AHCT123AD-T
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Moisture Sensitivity Level
1
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
17.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. 74AHCT123AD-T
    NXP Semiconductors
    IC AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Prescaler/Multivibrator
    VS

Alternate Parts for 74AHCT123AD-T

This table gives cross-reference parts and alternative options found for 74AHCT123AD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT123AD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935265561112 Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 Nexperia 74AHCT123AD-T vs 935265561112
74AHCT123AD,112 74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin Nexperia 74AHCT123AD-T vs 74AHCT123AD,112
74AHCT123AD Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 Nexperia 74AHCT123AD-T vs 74AHCT123AD
74AHCT123AD,112 74AHC(T)123A - Dual retriggerable monostable multivibrator with reset SOP 16-Pin NXP Semiconductors 74AHCT123AD-T vs 74AHCT123AD,112
SN74AHCT123ADE4 AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74AHCT123AD-T vs SN74AHCT123ADE4
SN74AHCT123AD Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 Texas Instruments 74AHCT123AD-T vs SN74AHCT123AD
SN74AHCT123ADR Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 Texas Instruments 74AHCT123AD-T vs SN74AHCT123ADR
SN74AHCT123ADG4 AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74AHCT123AD-T vs SN74AHCT123ADG4
SN74AHCT123ADRG4 AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74AHCT123AD-T vs SN74AHCT123ADRG4
74AHCT123AD IC AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Prescaler/Multivibrator NXP Semiconductors 74AHCT123AD-T vs 74AHCT123AD
Part Number Description Manufacturer Compare
SN74AHCT123ADG4 AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74AHCT123AD-T vs SN74AHCT123ADG4
SN74AHCT123ADR Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 Texas Instruments 74AHCT123AD-T vs SN74AHCT123ADR
SN74AHCT123AD Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85 Texas Instruments 74AHCT123AD-T vs SN74AHCT123AD
74AHCT123AD IC AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Prescaler/Multivibrator NXP Semiconductors 74AHCT123AD-T vs 74AHCT123AD
SN74AHCT123ADE4 AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74AHCT123AD-T vs SN74AHCT123ADE4
935265561112 Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 Nexperia 74AHCT123AD-T vs 935265561112
74AHCT123AD,112 74AHC(T)123A - Dual retriggerable monostable multivibrator with reset SOP 16-Pin NXP Semiconductors 74AHCT123AD-T vs 74AHCT123AD,112
74AHCT123AD Monostable Multivibrator, AHCT/VHCT/VT Series, 2-Func, CMOS, PDSO16 Nexperia 74AHCT123AD-T vs 74AHCT123AD
SN74AHCT123ADRG4 AHCT/VHCT/VT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74AHCT123AD-T vs SN74AHCT123ADRG4
74AHCT123AD,112 74AHC123A; 74AHCT123A - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin Nexperia 74AHCT123AD-T vs 74AHCT123AD,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT123AD-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT123AD-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHCT123AD-T would you like to use for your alert(s)?
  • Please alert me when 74AHCT123AD-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT123AD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT123AD-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT123AD-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT123AD-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT123AD-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: