-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AHCT08D,112-1727-ND
|
DigiKey | IC GATE AND Min Qty: 2674 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
164057 In Stock |
|
$0.1100 | Buy Now |
DISTI #
74AHCT08D,112
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SO Tube - Rail/Tube (Alt: 74AHCT08D,112) RoHS: Compliant Min Qty: 3218 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 23129 Partner Stock |
|
RFQ | |
|
Future Electronics | 74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 6840 Package Multiple: 57 | 0 |
|
$0.1690 | Buy Now |
|
Rochester Electronics | 74AHCT08D - AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 164057 |
|
$0.0963 / $0.1133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT08D,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT08D,112
Nexperia
74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1999-09-24 | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AHCT08D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT08D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHCT08D,118 | 74VHC08; 74VHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | 74AHCT08D,112 vs 74VHCT08D,118 |
74VHCT08D-Q100J | 74VHC08-Q100; 74VHCT08-Q100 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | 74AHCT08D,112 vs 74VHCT08D-Q100J |
MC74ACT08DR2G | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | onsemi | 74AHCT08D,112 vs MC74ACT08DR2G |
MC74VHCT08ADR2G | Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | onsemi | 74AHCT08D,112 vs MC74VHCT08ADR2G |
74AHCT08S14-13 | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | 74AHCT08D,112 vs 74AHCT08S14-13 |
MC74ACT08DG | Quad 2-Input AND Gate, SOIC-14 NB, 55-TUBE | onsemi | 74AHCT08D,112 vs MC74ACT08DG |
74AHCT08D,118 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | 74AHCT08D,112 vs 74AHCT08D,118 |
74VHCT08AM | Quad 2-Input AND Gate, 1100-TUBE | onsemi | 74AHCT08D,112 vs 74VHCT08AM |
MC74VHCT08AD | AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | 74AHCT08D,112 vs MC74VHCT08AD |
74VHCT08AMX | Quad 2-Input AND Gate, 2500-REEL | onsemi | 74AHCT08D,112 vs 74VHCT08AMX |