Part Details for 74AHCT00T14-13 by Diodes Incorporated
Overview of 74AHCT00T14-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHCT00T14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHCT00T14-13DICT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2445 In Stock |
|
$0.0914 / $0.3900 | Buy Now |
DISTI #
74AHCT00T14-13
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT00T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0608 | Buy Now |
DISTI #
621-74AHCT00T14-13
|
Mouser Electronics | Logic Gates QUAD 2-INPUT NAND 8mA at VCC 4.5V RoHS: Compliant | 0 |
|
$0.1010 / $0.4200 | Order Now |
|
Future Electronics | 74AHCT Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0897 / $0.1020 | Buy Now |
|
Future Electronics | 74AHCT Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0897 / $0.1020 | Buy Now |
DISTI #
74AHCT00T14-13
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP14, 4.5÷5.5VDC Min Qty: 5 | 0 |
|
$0.0880 / $0.1670 | RFQ |
DISTI #
74AHCT00T14-13
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74AHCT00T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
Chip1Cloud | QUADRUPLE 2-INPUT NAND GATES | IC GATE NAND 4CH 2-INP 14TSSOP | 2000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.0979 | Buy Now |