Part Details for 74AHC3G04DP by NXP Semiconductors
Overview of 74AHC3G04DP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AHC3G04DP
74AHC3G04DP CAD Models
74AHC3G04DP Part Data Attributes
|
74AHC3G04DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHC3G04DP
NXP Semiconductors
IC AHC/VHC/H/U/V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 74AHC3G04DP
This table gives cross-reference parts and alternative options found for 74AHC3G04DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC3G04DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT3G34DC,125 | 74HC(T)3G34 - Triple buffer gate SSOP 8-Pin | NXP Semiconductors | 74AHC3G04DP vs 74HCT3G34DC,125 |
74AHCT2G00DC,125 | 74AHC(T)2G00 - Dual 2-input NAND gate SSOP 8-Pin | NXP Semiconductors | 74AHC3G04DP vs 74AHCT2G00DC,125 |
74LVC1G99GT,115 | 74LVC1G99 - Ultra-configurable multiple function gate; 3-state SON 8-Pin | NXP Semiconductors | 74AHC3G04DP vs 74LVC1G99GT,115 |
74HCT2G02DC | IC HCT SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74AHC3G04DP vs 74HCT2G02DC |
74LVC3G34GM | IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PBCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Gate | NXP Semiconductors | 74AHC3G04DP vs 74LVC3G34GM |
74HCT2G00GD,125 | 74HC(T)2G00 - Dual 2-input NAND gate SON 8-Pin | NXP Semiconductors | 74AHC3G04DP vs 74HCT2G00GD,125 |
74AHCT3G14DC,125 | 74AHC(T)3G14 - Triple inverting Schmitt trigger SSOP 8-Pin | NXP Semiconductors | 74AHC3G04DP vs 74AHCT3G14DC,125 |
74LVC3G14GT,115 | 74LVC3G14 - Triple inverting Schmitt trigger with 5 V tolerant input SON 8-Pin | NXP Semiconductors | 74AHC3G04DP vs 74LVC3G14GT,115 |
74AUP3G04DC | IC AUP/ULP/V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74AHC3G04DP vs 74AUP3G04DC |
74AHC2G32DC | IC AHC/VHC/H/U/V SERIES, DUAL 2-INPUT OR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | 74AHC3G04DP vs 74AHC2G32DC |