Part Details for 74AHC259PW-Q100 by NXP Semiconductors
Overview of 74AHC259PW-Q100 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Part Details for 74AHC259PW-Q100
74AHC259PW-Q100 CAD Models
74AHC259PW-Q100 Part Data Attributes
|
74AHC259PW-Q100
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHC259PW-Q100
NXP Semiconductors
IC D LATCH, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 19 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 4.4 mm |
Alternate Parts for 74AHC259PW-Q100
This table gives cross-reference parts and alternative options found for 74AHC259PW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC259PW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC259PW-T | IC AHC SERIES, OCTAL LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | 74AHC259PW-Q100 vs 74AHC259PW-T |
935265474118 | IC AHC SERIES, OCTAL LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | 74AHC259PW-Q100 vs 935265474118 |
74AHC259PW | IC AHC SERIES, OCTAL LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | 74AHC259PW-Q100 vs 74AHC259PW |
74AHC259PW-Q100J | 74AHC(T)259-Q100 - 8-bit addressable latch TSSOP 16-Pin | NXP Semiconductors | 74AHC259PW-Q100 vs 74AHC259PW-Q100J |
74AHC259PW,118 | IC AHC SERIES, OCTAL LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, SOT-403-1, TSSOP-16, FF/Latch | NXP Semiconductors | 74AHC259PW-Q100 vs 74AHC259PW,118 |