There are no models available for this part yet.
Overview of 74AHC245PW-Q100J by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC245PWR | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 125 | |
SN74AHC245PWRG4 | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 125 | |
SN74AHC245PWRE4 | Texas Instruments | Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 125 |
Price & Stock for 74AHC245PW-Q100J by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AHC245PW-Q100J
|
Avnet Americas | 74AHC245 - OCTAL BUS TRANSCEIVER, 3-STAT - Tape and Reel (Alt: 74AHC245PW-Q100J) RoHS: Compliant Min Qty: 2221 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2500 Partner Stock |
|
RFQ | ||
Rochester Electronics | 74AHC245 - Octal bus transceiver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 725 |
|
$0.1396 / $0.1642 | Buy Now |
CAD Models for 74AHC245PW-Q100J by NXP Semiconductors
Part Data Attributes for 74AHC245PW-Q100J by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP2
|
Package Description
|
4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
SOT360-1
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
AHC/VHC/H/U/V
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
6.5 mm
|
Logic IC Type
|
BUS TRANSCEIVER
|
Max I(ol)
|
0.008 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Prop. Delay@Nom-Sup
|
9.5 ns
|
Propagation Delay (tpd)
|
15 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|