-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1GU04 - Inverter@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7976
|
Newark | Inverter, 1 I/P, -40 To 125Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Tssop, Product Range:-, Logic Ic Family:74Ahc, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Nexperia 74AHC1GU04GW,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1534 |
|
$0.0350 | Buy Now |
DISTI #
93X4785
|
Newark | Inverter, 1 Input, Tssop-5, Logic Family/Base Number:74Ahc1G04, Logic Type:Inverter, Output Current:25Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74AHC1GU04GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 / $0.0550 | Buy Now |
DISTI #
1727-4202-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42653 In Stock |
|
$0.0428 / $0.3600 | Buy Now |
DISTI #
74AHC1GU04GW,125
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1GU04GW,125) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
74AHC1GU04GW,125
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC1GU04GW,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
771-AHC1GU04GW125
|
Mouser Electronics | Inverters 74AHC1GU04GW/SOT353/UMT5 RoHS: Compliant | 9835 |
|
$0.0380 / $0.3500 | Buy Now |
DISTI #
E02:0323_00016045
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2402 | Europe - 54000 |
|
$0.0413 | Buy Now |
DISTI #
V36:1790_06481896
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2328 | Americas - 21000 |
|
$0.0309 / $0.0352 | Buy Now |
DISTI #
V79:2366_24315722
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 1572 Package Multiple: 1 Date Code: 2227 | Americas - 14900 |
|
$0.0302 / $0.0636 | Buy Now |
DISTI #
V72:2272_06481896
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 328 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1737 |
|
$0.3040 / $0.3052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1GU04GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1GU04GW,125
Nexperia
74AHC1GU04 - Inverter@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-18 | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AHC1GU04GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1GU04GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1GU04GW,165 | 74AHC1GU04 - Inverter TSSOP 5-Pin | NXP Semiconductors | 74AHC1GU04GW,125 vs 74AHC1GU04GW,165 |
74AHC1GU04GW-G | IC AHC SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | 74AHC1GU04GW,125 vs 74AHC1GU04GW-G |
74AHC1GU04GW | IC AHC SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | 74AHC1GU04GW,125 vs 74AHC1GU04GW |
74AHC1GU04GW | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AHC1GU04GW,125 vs 74AHC1GU04GW |
74AHC1GU04GW,165 | 74AHC1GU04 - Inverter@en-us TSSOP 5-Pin | Nexperia | 74AHC1GU04GW,125 vs 74AHC1GU04GW,165 |