Datasheets
74AHC1G126DBVRE4 by: Texas Instruments

Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125

Part Details for 74AHC1G126DBVRE4 by Texas Instruments

Overview of 74AHC1G126DBVRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive

Part Details for 74AHC1G126DBVRE4

74AHC1G126DBVRE4 CAD Models

74AHC1G126DBVRE4 Part Data Attributes

74AHC1G126DBVRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
74AHC1G126DBVRE4 Texas Instruments Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE HIGH
Family AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 1
Number of Ports 2
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 8.5 ns
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

Alternate Parts for 74AHC1G126DBVRE4

This table gives cross-reference parts and alternative options found for 74AHC1G126DBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G126DBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
74AHC1G126DBVTE4 Texas Instruments Check for Price AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN 74AHC1G126DBVRE4 vs 74AHC1G126DBVTE4
Part Number Manufacturer Composite Price Description Compare
SN74AHC1G126DBVT Texas Instruments $0.2967 Single 2-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 74AHC1G126DBVRE4 vs SN74AHC1G126DBVT
74AHC1G126DBVRG4 Texas Instruments Check for Price AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN 74AHC1G126DBVRE4 vs 74AHC1G126DBVRG4
SN74AHC1G126DBV Texas Instruments Check for Price AHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SO-5 74AHC1G126DBVRE4 vs SN74AHC1G126DBV

74AHC1G126DBVRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC1G126DBVRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC1G126DBVRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74AHC1G126DBVRE4 would you like to use for your alert(s)?
  • Please alert me when 74AHC1G126DBVRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHC1G126DBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC1G126DBVRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHC1G126DBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC1G126DBVRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC1G126DBVRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: