-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC126BQAR | Texas Instruments | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-WQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2196
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC126BQ,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 435 |
|
$0.1930 / $0.4990 | Buy Now |
DISTI #
1727-4456-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5554 In Stock |
|
$0.1674 / $0.4700 | Buy Now |
DISTI #
74AHC126BQ,115
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHC126BQ,115) RoHS: Compliant Min Qty: 2573 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2700 Partner Stock |
|
$0.1225 / $0.1458 | Buy Now |
DISTI #
74AHC126BQ,115
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHC126BQ,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1237 / $0.1473 | Buy Now |
DISTI #
771-74AHC126BQ115
|
Mouser Electronics | Buffers & Line Drivers 74AHC126BQ/SOT762/DHVQFN14 RoHS: Compliant | 13499 |
|
$0.1430 / $0.4700 | Buy Now |
|
Future Electronics | Buffers & Line Drivers QUAD BUFFER/LINE DRIVER 3-S RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.1230 / $0.1310 | Buy Now |
|
Rochester Electronics | 74AHC126 - Quad buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 2700 |
|
$0.1205 / $0.1418 | Buy Now |
DISTI #
74AHC126BQ.115
|
TME | IC: digital, 3-state,buffer,line driver, Ch: 4, IN: 2, CMOS, SMD Min Qty: 1 | 0 |
|
$0.1600 / $0.4450 | RFQ |
DISTI #
74AHC126BQ,115
|
Avnet Silica | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHC126BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AHC126BQ,115
|
EBV Elektronik | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHC126BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC126BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC126BQ,115
Nexperia
74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us QFN 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74AHC126BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC126BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC126BQ-Q100,11 | 74AHC126-Q100; 74AHCT126-Q100 - Quad buffer/line driver; 3-state@en-us QFN 14-Pin | Nexperia | 74AHC126BQ,115 vs 74AHC126BQ-Q100,11 |
74AHC126D,118 | 74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | 74AHC126BQ,115 vs 74AHC126D,118 |
74AHC126D,112 | 74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | 74AHC126BQ,115 vs 74AHC126D,112 |
MC74VHC126D | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | onsemi | 74AHC126BQ,115 vs MC74VHC126D |
74AHC126D-Q100,118 | 74AHC126-Q100; 74AHCT126-Q100 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | 74AHC126BQ,115 vs 74AHC126D-Q100,118 |