Part Details for 74AHC00D,118 by NXP Semiconductors
Overview of 74AHC00D,118 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHC00D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AHC00D,118-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14-SO Min Qty: 3657 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
24782 In Stock |
|
$0.0800 | Buy Now |
DISTI #
85957519
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 4471 Package Multiple: 1 Date Code: 1501 | Americas - 17500 |
|
$0.0839 | Buy Now |
DISTI #
85958504
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 4471 Package Multiple: 1 Date Code: 1301 | Americas - 12282 |
|
$0.0839 | Buy Now |
DISTI #
85958281
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 4471 Package Multiple: 1 Date Code: 1401 | Americas - 5000 |
|
$0.0839 | Buy Now |
DISTI #
85958406
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 4471 Package Multiple: 1 Date Code: 1701 | Americas - 4977 |
|
$0.0839 | Buy Now |
|
Quest Components | 60 |
|
$0.1800 / $0.6000 | Buy Now | |
|
Rochester Electronics | 74AHC00D - NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.0671 / $0.0789 | Buy Now |
Part Details for 74AHC00D,118
74AHC00D,118 CAD Models
74AHC00D,118 Part Data Attributes
|
74AHC00D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHC00D,118
NXP Semiconductors
74AHC(T)00 - Quad 2-input NAND gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74AHC00D,118
This table gives cross-reference parts and alternative options found for 74AHC00D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC00D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC00MX | Rochester Electronics LLC | Check for Price | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | 74AHC00D,118 vs 74VHC00MX |
935262688118 | Nexperia | Check for Price | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74AHC00D,118 vs 935262688118 |
SN74AHCT00D | Texas Instruments | $0.1664 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | 74AHC00D,118 vs SN74AHCT00D |
SN74AHC00IDRQ1 | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, MS-012AB, SOIC-14 | 74AHC00D,118 vs SN74AHC00IDRQ1 |
V62/03653-01YE | Texas Instruments | Check for Price | Enhanced product 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | 74AHC00D,118 vs V62/03653-01YE |
TC74VHC00FN | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | 74AHC00D,118 vs TC74VHC00FN |
74VHC00M | Rochester Electronics LLC | Check for Price | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | 74AHC00D,118 vs 74VHC00M |
74AHC00D,112 | Nexperia | Check for Price | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | 74AHC00D,118 vs 74AHC00D,112 |
74AHC00D-T | NXP Semiconductors | Check for Price | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | 74AHC00D,118 vs 74AHC00D-T |