Part Details for 74ACTQ14PC by Rochester Electronics LLC
Overview of 74ACTQ14PC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACTQ14PC
74ACTQ14PC CAD Models
74ACTQ14PC Part Data Attributes
|
74ACTQ14PC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74ACTQ14PC
Rochester Electronics LLC
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74ACTQ14PC
This table gives cross-reference parts and alternative options found for 74ACTQ14PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACTQ14PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54L55T-17 | Texas Instruments | Check for Price | IC TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDFP14, Gate | 74ACTQ14PC vs SN54L55T-17 |
DM5410W/883 | Texas Instruments | Check for Price | IC TTL/H/L SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | 74ACTQ14PC vs DM5410W/883 |
SN54L55T-15 | Texas Instruments | Check for Price | IC TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDFP14, Gate | 74ACTQ14PC vs SN54L55T-15 |
RHFACT00K01V | STMicroelectronics | Check for Price | Rad-Hard Quad 2-Input NAND Gate | 74ACTQ14PC vs RHFACT00K01V |
DM74ALS14NX | Fairchild Semiconductor Corporation | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | 74ACTQ14PC vs DM74ALS14NX |
SNJ54L01T-02 | Texas Instruments | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | 74ACTQ14PC vs SNJ54L01T-02 |
SN54L54T-02 | Texas Instruments | Check for Price | TTL/H/L SERIES, 10-INPUT AND-OR-INVERT GATE, CDFP14 | 74ACTQ14PC vs SN54L54T-02 |
5962-8973403XX | STMicroelectronics | Check for Price | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | 74ACTQ14PC vs 5962-8973403XX |
SN74S05NSRG4 | Rochester Electronics LLC | Check for Price | Inverter, S Series, 6-Func, 1-Input, TTL, PDSO14, GREEN, PLASTIC, SOP-14 | 74ACTQ14PC vs SN74S05NSRG4 |
SN54ACT04 | Texas Instruments | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS | 74ACTQ14PC vs SN54ACT04 |