Logic
74ACT823SCXR
Fairchild Semiconductor Corporation
Description: Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, SOIC-24

Overview of 74ACT823SCXR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Computing and Data Storage Financial Technology (Fintech) Healthcare

CAD Models for 74ACT823SCXR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT823SCXR by Fairchild Semiconductor Corporation

74ACT823SCXR
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Family
ACT
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Logic IC Type
BUS DRIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74ACT823SCXR
    Fairchild Semiconductor Corporation
    Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, SOIC-24
    VS

Alternate Parts for 74ACT823SCXR

This table gives cross-reference parts and alternative options found for 74ACT823SCXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT823SCXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT823SC ACT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 Rochester Electronics LLC 74ACT823SCXR vs 74ACT823SC
MC74ACT823DW Registered Bus Transceiver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, PLASTIC, SOIC-24 Motorola Semiconductor Products 74ACT823SCXR vs MC74ACT823DW
74ACTQ823SC ACT SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments 74ACT823SCXR vs 74ACTQ823SC
74ACT823SCX ACT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 Rochester Electronics LLC 74ACT823SCXR vs 74ACT823SCX
74ACTQ823SC Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation 74ACT823SCXR vs 74ACTQ823SC
74ACT823SCX Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation 74ACT823SCXR vs 74ACT823SCX
74ACTQ823SCQR ACT SERIES, 9-BIT DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24 Texas Instruments 74ACT823SCXR vs 74ACTQ823SCQR
74ACT823SCQR ACT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 Texas Instruments 74ACT823SCXR vs 74ACT823SCQR
74ACT823SC Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation 74ACT823SCXR vs 74ACT823SC
74ACT823SCX_NL Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation 74ACT823SCXR vs 74ACT823SCX_NL
Part Number Description Manufacturer Compare
74ACT826SCQR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, SOIC-24 Fairchild Semiconductor Corporation 74ACT823SCXR vs 74ACT826SCQR
MC74ACT825N ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Motorola Mobility LLC 74ACT823SCXR vs MC74ACT825N
74ACT824FCXR Bus Driver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation 74ACT823SCXR vs 74ACT824FCXR
AM29823DM Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 AMD 74ACT823SCXR vs AM29823DM
54ACT822FM Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation 74ACT823SCXR vs 54ACT822FM
74ACTQ821SCX ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments 74ACT823SCXR vs 74ACTQ821SCX
54ACT825SDM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Texas Instruments 74ACT823SCXR vs 54ACT825SDM
AM29823A/B3A Bus Driver, S Series, 1-Func, 9-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC 74ACT823SCXR vs AM29823A/B3A
74ACT826FCXR Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDFP24, CERAMIC, FP-24 Fairchild Semiconductor Corporation 74ACT823SCXR vs 74ACT826FCXR
54ACT825LM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 74ACT823SCXR vs 54ACT825LM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT823SCXR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT823SCXR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ACT823SCXR would you like to use for your alert(s)?
  • Please alert me when 74ACT823SCXR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT823SCXR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT823SCXR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT823SCXR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT823SCXR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT823SCXR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: