Part Details for 74ACT32MTCX_NL by Fairchild Semiconductor Corporation
Overview of 74ACT32MTCX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT32MTCX_NL
74ACT32MTCX_NL CAD Models
74ACT32MTCX_NL Part Data Attributes
|
74ACT32MTCX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT32MTCX_NL
Fairchild Semiconductor Corporation
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74ACT32MTCX_NL
This table gives cross-reference parts and alternative options found for 74ACT32MTCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT32MTCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74ACT32PWDH-T | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | 74ACT32MTCX_NL vs N74ACT32PWDH-T |
74ACT32PW-T | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | 74ACT32MTCX_NL vs 74ACT32PW-T |
SN74ACT32PWLE | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | 74ACT32MTCX_NL vs SN74ACT32PWLE |
SN74ACT32PW | 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-TSSOP -40 to 85 | Texas Instruments | 74ACT32MTCX_NL vs SN74ACT32PW |
74ACT32PWDH-T | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | 74ACT32MTCX_NL vs 74ACT32PWDH-T |
TC74ACT32FT | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74ACT32MTCX_NL vs TC74ACT32FT |
74ACT32MTC | Quad 2-Input OR Gate, 96-TUBE | onsemi | 74ACT32MTCX_NL vs 74ACT32MTC |
SN74ACT32PWRG4 | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | 74ACT32MTCX_NL vs SN74ACT32PWRG4 |
MC74ACT32DTR2 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 74ACT32MTCX_NL vs MC74ACT32DTR2 |
SN74ACT32PWE4 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74ACT32MTCX_NL vs SN74ACT32PWE4 |