Logic
74ACT16861DLR
Texas Instruments
Description: 20-Bit Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85

Overview of 74ACT16861DLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
74ACT16861DLR Texas Instruments 20-Bit Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85

Price & Stock for 74ACT16861DLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74ACT16861DLR-ND
DigiKey IC TXRX NON-INVERT 5.5V 56SSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 4168
In Stock
  • 53 $5.7600
$5.7600 Buy Now
DISTI # 296-4211-1-ND
DigiKey IC TXRX NON-INVERT 5.5V 56SSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $9.5800
  • 1,000 $5.4349
$5.4349 / $9.5800 Buy Now
DISTI # 595-74ACT16861DLR
Mouser Electronics Bus Transceivers 20-Bit Bus Trnscvrs With 3-State Outputs RoHS: Compliant 0
  • 1,000 $5.4300
$5.4300 Order Now
Rochester Electronics 74ACT16861 20-Bit Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 4000
  • 1 $5.8100
  • 25 $5.7000
  • 100 $5.4600
  • 500 $5.2300
  • 1,000 $4.9400
$4.9400 / $5.8100 Buy Now

CAD Models for 74ACT16861DLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74ACT16861DLR by Texas Instruments

74ACT16861DLR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
0.300 INCH, GREEN, PLASTIC, SSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ACT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
20
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
11.1 ns
Propagation Delay (tpd)
11.1 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. 74ACT16861DLR
    Texas Instruments
    20-Bit Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85
    VS

Alternate Parts for 74ACT16861DLR

This table gives cross-reference parts and alternative options found for 74ACT16861DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT16861DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ACT16861DLR ACT SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ACT16861DLR vs SN74ACT16861DLR
74ACT16861DL 20-Bit Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ACT16861DLR vs 74ACT16861DL
Part Number Description Manufacturer Compare
74ACT16861DL 20-Bit Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ACT16861DLR vs 74ACT16861DL
SN54ACT16861WD ACT SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, CDFP56 Texas Instruments 74ACT16861DLR vs SN54ACT16861WD
SN74ACT16861DLR ACT SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ACT16861DLR vs SN74ACT16861DLR
SNJ54ACT16861WD ACT SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, CDFP56 Texas Instruments 74ACT16861DLR vs SNJ54ACT16861WD
54ACT16861WD ACT SERIES, DUAL 10-BIT TRANSCEIVER, TRUE OUTPUT, CDFP56, FINE PITCH, CERAMIC, FP-56 Texas Instruments 74ACT16861DLR vs 54ACT16861WD

Related Parts for 74ACT16861DLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT16861DLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT16861DLR by Texas Instruments

  • Please alert me when 74ACT16861DLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT16861DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT16861DLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT16861DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT16861DLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT16861DLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: