Part Details for 74ACT139PCQR by Fairchild Semiconductor Corporation
Overview of 74ACT139PCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT139PCQR
74ACT139PCQR CAD Models
74ACT139PCQR Part Data Attributes
|
74ACT139PCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT139PCQR
Fairchild Semiconductor Corporation
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74ACT139PCQR
This table gives cross-reference parts and alternative options found for 74ACT139PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT139PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UT54ACTS139-PVXR | Cobham PLC | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 | 74ACT139PCQR vs UT54ACTS139-PVXR |
UT54ACTS139-PQCR | Cobham PLC | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 | 74ACT139PCQR vs UT54ACTS139-PQCR |
5962H9654701VEA | Cobham PLC | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | 74ACT139PCQR vs 5962H9654701VEA |
74ACT139PCQR | National Semiconductor Corporation | Check for Price | IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Decoder/Driver | 74ACT139PCQR vs 74ACT139PCQR |
HD74ACT139APV | Renesas Electronics Corporation | Check for Price | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, LEAD FREE, DIP-16 | 74ACT139PCQR vs HD74ACT139APV |
5962-8755301EA | Ge Solid State | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | 74ACT139PCQR vs 5962-8755301EA |
74ACT139DC | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | 74ACT139PCQR vs 74ACT139DC |
74ACT139PCQR | Texas Instruments | Check for Price | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | 74ACT139PCQR vs 74ACT139PCQR |
54ACT139DMQB | Teledyne e2v | Check for Price | Decoder/Driver | 74ACT139PCQR vs 54ACT139DMQB |
MC74ACT139N | onsemi | Check for Price | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | 74ACT139PCQR vs MC74ACT139N |