Part Details for 74ACT11373D by YAGEO Corporation
Overview of 74ACT11373D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT11373D
74ACT11373D CAD Models
74ACT11373D Part Data Attributes
|
74ACT11373D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT11373D
YAGEO Corporation
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G24 | |
Logic IC Type | BUS DRIVER | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 74ACT11373D
This table gives cross-reference parts and alternative options found for 74ACT11373D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11373D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11373DWRG4 | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 74ACT11373D vs 74ACT11373DWRG4 |
74ACT11373DWE4 | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOP-24 | Texas Instruments | 74ACT11373D vs 74ACT11373DWE4 |
74ACT11373DWG4 | Octal Transparent D-Type Latches With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ACT11373D vs 74ACT11373DWG4 |
74ACT11373D-T | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | YAGEO Corporation | 74ACT11373D vs 74ACT11373D-T |
74ACT11373DWRE4 | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOP-24 | Texas Instruments | 74ACT11373D vs 74ACT11373DWRE4 |
74ACT11373DWR | Octal Transparent D-Type Latches With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ACT11373D vs 74ACT11373DWR |