Part Details for 74ACT11245D by YAGEO Corporation
Overview of 74ACT11245D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT11245D
74ACT11245D CAD Models
74ACT11245D Part Data Attributes
|
74ACT11245D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT11245D
YAGEO Corporation
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G24 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 74ACT11245D
This table gives cross-reference parts and alternative options found for 74ACT11245D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11245D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11245DWRG4 | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 74ACT11245D vs 74ACT11245DWRG4 |
SN74ACT11245DW | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 74ACT11245D vs SN74ACT11245DW |
74ACT11245DW | Bus Transceiver, | Rochester Electronics LLC | 74ACT11245D vs 74ACT11245DW |
74ACT11245DW | Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ACT11245D vs 74ACT11245DW |
74ACT11245DWE4 | Octal Bus Transceivers With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | 74ACT11245D vs 74ACT11245DWE4 |