Part Details for 74ACT11138PWR by Texas Instruments
Overview of 74ACT11138PWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT11138PWR
74ACT11138PWR CAD Models
74ACT11138PWR Part Data Attributes
|
74ACT11138PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11138PWR
Texas Instruments
ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS; CENTER VCC/GND PINS | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74ACT11138PWR
This table gives cross-reference parts and alternative options found for 74ACT11138PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11138PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4511BPWG4 | CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-TSSOP -55 to 125 | Texas Instruments | 74ACT11138PWR vs CD4511BPWG4 |
10172PC | Decoder/Driver, 10K Series, True Output, ECL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 74ACT11138PWR vs 10172PC |
SN74AHCT138DGVRE4 | AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 | Texas Instruments | 74ACT11138PWR vs SN74AHCT138DGVRE4 |
M54HC137F1R | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 74ACT11138PWR vs M54HC137F1R |
SN74LVC139ADBLE | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-SSOP -40 to 85 | Texas Instruments | 74ACT11138PWR vs SN74LVC139ADBLE |
10572/BFAJC | 10K SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | 74ACT11138PWR vs 10572/BFAJC |
JM38510/37701B2A | 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC | Texas Instruments | 74ACT11138PWR vs JM38510/37701B2A |
SN74AHCT138DGVRG4 | AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 | Texas Instruments | 74ACT11138PWR vs SN74AHCT138DGVRG4 |
HD74ACT138P-E | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | 74ACT11138PWR vs HD74ACT138P-E |
CD4543BH | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, UUC16 | Intersil Corporation | 74ACT11138PWR vs CD4543BH |