Logic
74ACT11000DE4
Texas Instruments
Description: 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85

Overview of 74ACT11000DE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ACT11000DE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74ACT11000DE4-ND
DigiKey IC GATE NAND 4CH 2-INP 16SOIC Min Qty: 236 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT 236
In Stock
  • 236 $1.6400
$1.6400 Buy Now
Rochester Electronics 74ACT11000 Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 236
  • 1 $1.6600
  • 25 $1.6300
  • 100 $1.5600
  • 500 $1.4900
  • 1,000 $1.4100
$1.4100 / $1.6600 Buy Now

CAD Models for 74ACT11000DE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74ACT11000DE4 by Texas Instruments

74ACT11000DE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SO-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CENTER PIN VCC AND GND
Family
ACT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
12.3 ns
Propagation Delay (tpd)
8.8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74ACT11000DE4
    Texas Instruments
    4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85
    VS

Alternate Parts for 74ACT11000DE4

This table gives cross-reference parts and alternative options found for 74ACT11000DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11000DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT11000NSR Quadruple 2-Input Positive-NAND Gates 16-SO -40 to 85 Texas Instruments 74ACT11000DE4 vs 74ACT11000NSR
74ACT11000DRE4 Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 Texas Instruments 74ACT11000DE4 vs 74ACT11000DRE4
74ACT11000DR 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85 Texas Instruments 74ACT11000DE4 vs 74ACT11000DR
74ACT11000DRG4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85 Texas Instruments 74ACT11000DE4 vs 74ACT11000DRG4
Part Number Description Manufacturer Compare
74ACT11000NSR Quadruple 2-Input Positive-NAND Gates 16-SO -40 to 85 Texas Instruments 74ACT11000DE4 vs 74ACT11000NSR
74ACT11000NSRG4 Quadruple 2-Input Positive-NAND Gates 16-SO -40 to 85 Texas Instruments 74ACT11000DE4 vs 74ACT11000NSRG4
74ACT11000DRG4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85 Texas Instruments 74ACT11000DE4 vs 74ACT11000DRG4
74ACT11000DR 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85 Texas Instruments 74ACT11000DE4 vs 74ACT11000DR

Related Parts for 74ACT11000DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT11000DE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT11000DE4 by Texas Instruments

  • Please alert me when 74ACT11000DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74ACT11000DE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT11000DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74ACT11000DE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT11000DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT11000DE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: