There are no models available for this part yet.
Overview of 74ACT11000D by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74ACT11000D | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 |
CAD Models for 74ACT11000D by YAGEO Corporation
Part Data Attributes for 74ACT11000D by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS COMPONENTS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
ACT
|
JESD-30 Code
|
R-PDSO-G16
|
Logic IC Type
|
NAND GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
8.8 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for 74ACT11000D
This table gives cross-reference parts and alternative options found for 74ACT11000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11000DE4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85 | Texas Instruments | 74ACT11000D vs 74ACT11000DE4 |
74ACT11000D | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85 | Texas Instruments | 74ACT11000D vs 74ACT11000D |
74ACT11000NSRE4 | Quadruple 2-Input Positive-NAND Gates 16-SO -40 to 85 | Texas Instruments | 74ACT11000D vs 74ACT11000NSRE4 |
74ACT11000D-T | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO16 | YAGEO Corporation | 74ACT11000D vs 74ACT11000D-T |
74ACT11000DG4 | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | Texas Instruments | 74ACT11000D vs 74ACT11000DG4 |
74ACT11000DR | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 16-SOIC -40 to 85 | Texas Instruments | 74ACT11000D vs 74ACT11000DR |
Related Parts for 74ACT11000D
-
74AC11000NSRG4Gates
-
74AC240MTCXBus Driver/Transceivers
-
LT1307CS8Switching Regulator or Controllers
-
LM358DROperational Amplifiers
-
74ACT1284MTCXLine Driver or Receivers
-
74ACT174MTCXFF/Latches
-
TLE2426IDOther Analog ICs
-
FMMT617TASmall Signal Bipolar Transistors
-
74ACT158SJMultiplexer/Demultiplexers