Logic
74ACT08LCTR
Fairchild Semiconductor Corporation
Description: AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20

Overview of 74ACT08LCTR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74ACT08LCTR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT08LCTR by Fairchild Semiconductor Corporation

74ACT08LCTR
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 74ACT08LCTR
    Fairchild Semiconductor Corporation
    AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 74ACT08LCTR

This table gives cross-reference parts and alternative options found for 74ACT08LCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT08LCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT08LCXR AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACT08LCTR vs 74ACT08LCXR
5962-89547022A Military 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 20-LCCC -55 to 125 Texas Instruments 74ACT08LCTR vs 5962-89547022A
SNJ54ACT08FK Military 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 20-LCCC -55 to 125 Texas Instruments 74ACT08LCTR vs SNJ54ACT08FK
74ACT08LCQR AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACT08LCTR vs 74ACT08LCQR
74ACT08LC ACT SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 74ACT08LCTR vs 74ACT08LC
74ACT08LCX AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACT08LCTR vs 74ACT08LCX
74ACT08LCT AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACT08LCTR vs 74ACT08LCT
Part Number Description Manufacturer Compare
74ACT08LC ACT SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 74ACT08LCTR vs 74ACT08LC
SNJ54ACT11FK Military, 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 20-LCCC -55 to 125 Texas Instruments 74ACT08LCTR vs SNJ54ACT11FK
5962-9077201Q2A Military, 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 20-LCCC -55 to 125 Texas Instruments 74ACT08LCTR vs 5962-9077201Q2A
74ACT08LCQR AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACT08LCTR vs 74ACT08LCQR
5962-89547022A Military 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 20-LCCC -55 to 125 Texas Instruments 74ACT08LCTR vs 5962-89547022A
5962-9077201Q2X ACT SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments 74ACT08LCTR vs 5962-9077201Q2X
74ACT08LCT AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACT08LCTR vs 74ACT08LCT
74ACT08LCXR AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACT08LCTR vs 74ACT08LCXR
74ACT08LCX AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 74ACT08LCTR vs 74ACT08LCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT08LCTR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT08LCTR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ACT08LCTR would you like to use for your alert(s)?
  • Please alert me when 74ACT08LCTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT08LCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT08LCTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT08LCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT08LCTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT08LCTR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: