Part Details for 74ACT08LC by Fairchild Semiconductor Corporation
Overview of 74ACT08LC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ACT08LC
74ACT08LC CAD Models
74ACT08LC Part Data Attributes
|
74ACT08LC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ACT08LC
Fairchild Semiconductor Corporation
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 74ACT08LC
This table gives cross-reference parts and alternative options found for 74ACT08LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT08LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89547022A | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, | Teledyne e2v | 74ACT08LC vs 5962-89547022A |
5962-89547022A | ACT SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 74ACT08LC vs 5962-89547022A |
74ACT08LCQR | ACT SERIES, QUAD 2-INPUT AND GATE, CQCC20 | Texas Instruments | 74ACT08LC vs 74ACT08LCQR |
74ACT08LCT | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74ACT08LC vs 74ACT08LCT |
74ACT08LCTR | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74ACT08LC vs 74ACT08LCTR |
74ACT08LCX | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74ACT08LC vs 74ACT08LCX |
54ACTQ08ERQMLV | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20 | National Semiconductor Corporation | 74ACT08LC vs 54ACTQ08ERQMLV |
74ACT08LC | ACT SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74ACT08LC vs 74ACT08LC |
SN54ACT08FK | ACT SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | 74ACT08LC vs SN54ACT08FK |
74ACTQ08LC | ACT SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74ACT08LC vs 74ACTQ08LC |