74ACT04SC
Description: Hex Inverter, 55-TUBE

Overview of 74ACT04SC by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74ACT04SC by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 26AC8590
Newark Fact Std Hex Inverter Rohs Compliant: Yes |Onsemi 74ACT04SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1491
  • 1 $0.7180
  • 10 $0.5960
  • 110 $0.4800
  • 550 $0.3760
  • 1,045 $0.3660
  • 2,530 $0.2540
$0.2540 / $0.7180 Buy Now
DISTI # 78K6175
Newark Hex Inverter, Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Act04, Logic Ic Family:74Act, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi 74ACT04SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 20
  • 1 $0.2250
  • 10 $0.2250
  • 110 $0.2250
  • 550 $0.2250
  • 1,045 $0.2250
  • 2,530 $0.2250
$0.2250 Buy Now
DISTI # 99K0473
Newark 74Act Cmos, Smd, 74Act04, Soic14, Logic Family/Base Number:74Act04, Logic Type:Inverter, Output Current:24Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi 74ACT04SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.7780
  • 10 $0.6700
  • 110 $0.5610
  • 550 $0.4510
  • 1,045 $0.3410
  • 2,530 $0.3100
$0.3100 / $0.7780 Buy Now
DISTI # 74ACT04SC-ND
DigiKey IC INVERTER 6CH 1IN 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube 3165
In Stock
  • 1 $1.1700
  • 10 $0.6990
  • 25 $0.5816
  • 100 $0.4530
  • 250 $0.3916
  • 500 $0.3544
  • 1,000 $0.3237
  • 2,500 $0.2912
  • 5,000 $0.2715
$0.2715 / $1.1700 Buy Now
DISTI # 74ACT04SC
Avnet Americas Inverter 6-Element CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: 74ACT04SC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube 1491
  • 1 $0.2791
  • 10 $0.2427
  • 30 $0.2414
  • 50 $0.2402
  • 100 $0.2389
$0.2389 / $0.2791 Buy Now
DISTI # 74ACT04SC
Avnet Americas Inverter 6-Element CMOS 14-Pin SOIC N Rail - Rail/Tube (Alt: 74ACT04SC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 413 Partner Stock
RFQ
DISTI # 78K6175
Avnet Americas Inverter 6-Element CMOS 14-Pin SOIC N Rail - Bulk (Alt: 78K6175) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk 20 Partner Stock
  • 1 $0.4000
  • 1,045 $0.2900
  • 2,530 $0.2600
  • 10,010 $0.2500
$0.2500 / $0.4000 Buy Now
DISTI # 512-74ACT04SC
Mouser Electronics Inverters Hex Inverter RoHS: Compliant 3978
  • 1 $0.6500
  • 10 $0.4530
  • 110 $0.3540
  • 550 $0.2790
  • 1,100 $0.2780
  • 2,200 $0.2500
$0.2500 / $0.6500 Buy Now
DISTI # E02:0323_00842761
Arrow Electronics Inverter 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2316 Europe - 4077
  • 1 $0.4653
  • 10 $0.3591
  • 110 $0.3004
  • 550 $0.2501
  • 1,100 $0.2488
  • 2,200 $0.2285
$0.2285 / $0.4653 Buy Now
DISTI # V36:1790_06296948
Arrow Electronics Inverter 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2316 Americas - 2204
  • 1 $0.6687
  • 10 $0.5639
  • 110 $0.3842
  • 550 $0.2784
  • 1,100 $0.2774
  • 2,200 $0.2495
$0.2495 / $0.6687 Buy Now
Future Electronics 74ACT04 Series 5.5 V Surface Mount Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 1100 Lead time: 13 Weeks Container: Tube 0
Tube
  • 1 $0.2950
  • 200 $0.2850
  • 750 $0.2750
  • 2,500 $0.2650
  • 10,000 $0.2450
$0.2450 / $0.2950 Buy Now
Future Electronics Inverters Hex Inverter RoHS: Compliant pbFree: Yes Min Qty: 3135 Package Multiple: 55 Lead time: 13 Weeks Container: Tube 0
Tube
  • 55 $0.2950
  • 275 $0.2850
  • 1,375 $0.2700
  • 5,500 $0.2600
  • 13,750 $0.2450
$0.2450 / $0.2950 Buy Now
Onlinecomponents.com Hex Inverter 2145 In Stock
  • 55 $0.2896
  • 550 $0.2650
  • 2,530 $0.2611
  • 5,005 $0.2474
  • 7,535 $0.2437
  • 25,025 $0.2379
  • 50,050 $0.2343
$0.2343 / $0.2896 Buy Now
DISTI # 68400134
Verical Inverter 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2316 Americas - 2204
  • 41 $0.6687
$0.6687 Buy Now
DISTI # 83594710
Verical Inverter 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 220 Package Multiple: 55 Date Code: 2414 Americas - 2145
  • 220 $0.3765
  • 550 $0.3445
  • 2,530 $0.3394
  • 5,005 $0.3216
  • 7,535 $0.3168
$0.3168 / $0.3765 Buy Now
Bristol Electronics   132
RFQ
Rochester Electronics Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 55
  • 1 $0.2784
  • 25 $0.2728
  • 100 $0.2617
  • 500 $0.2506
  • 1,000 $0.2366
$0.2366 / $0.2784 Buy Now
DISTI # 74ACT04SC
TME IC: digital, NOT, Ch: 6, IN: 1, SMD, SO14, 4.5÷5.5VDC, -40÷85°C, tube Min Qty: 1 4
  • 1 $0.6200
  • 10 $0.4410
  • 55 $0.3750
  • 110 $0.3520
$0.3520 / $0.6200 Buy Now
Ameya Holding Limited IC: digital, NOT, Channels: 6, IN: 1, SMD, SO14, ACT, 4.5÷5.5VDC, tube 2750
RFQ
DISTI # 74ACT04SC
Avnet Silica Inverter 6-Element CMOS 14-Pin SOIC N Rail (Alt: 74ACT04SC) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901374998
Chip1Stop Gates, Inverter RoHS: Compliant 2204
  • 10 $0.5639
  • 110 $0.3842
  • 550 $0.2784
  • 1,100 $0.2774
  • 2,200 $0.2495
$0.2495 / $0.5639 Buy Now
DISTI # C1S226600564700
Chip1Stop Inverter 6-Element CMOS 14-Pin SOIC N Rail RoHS: Compliant Container: Tube 345
  • 5 $0.1990
$0.1990 Buy Now
DISTI # 74ACT04SC
EBV Elektronik Inverter 6-Element CMOS 14-Pin SOIC N Rail (Alt: 74ACT04SC) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
LCSC 6 4uA 8.5ns5V50pF 4.5V5.5V SOIC-14 Inverters ROHS 42
  • 1 $0.4354
  • 10 $0.3533
  • 30 $0.3128
  • 100 $0.2723
  • 500 $0.2476
  • 1,000 $0.2352
$0.2352 / $0.4354 Buy Now
Master Electronics Hex Inverter 2145 In Stock
  • 55 $0.2896
  • 550 $0.2650
  • 2,530 $0.2611
  • 5,005 $0.2474
  • 7,535 $0.2437
  • 25,025 $0.2379
  • 50,050 $0.2343
$0.2343 / $0.2896 Buy Now

CAD Models for 74ACT04SC by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74ACT04SC by onsemi

74ACT04SC
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
SOIC-14
Manufacturer Package Code
751A-03
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks, 5 Days
Samacsys Manufacturer
onsemi
Family
ACT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74ACT04SC
    onsemi
    Hex Inverter, 55-TUBE
    VS

Alternate Parts for 74ACT04SC

This table gives cross-reference parts and alternative options found for 74ACT04SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT04SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT04DR2G Hex Inverter, SOIC-14 NB, 2500-REEL onsemi 74ACT04SC vs MC74ACT04DR2G
74ACT04SCX Hex Inverter, 2500-REEL onsemi 74ACT04SC vs 74ACT04SCX
74LVQ04SCX Low Voltage Hex Inverter, 2500-REEL onsemi 74ACT04SC vs 74LVQ04SCX
MC74ACT04DR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi 74ACT04SC vs MC74ACT04DR2
Part Number Description Manufacturer Compare
74ACT04SCX Hex Inverter, 2500-REEL onsemi 74ACT04SC vs 74ACT04SCX
74ACT04MTCX Hex Inverter, 2500-REEL onsemi 74ACT04SC vs 74ACT04MTCX
MC74ACT04DG Hex Inverter, SOIC-14 NB, 55-TUBE onsemi 74ACT04SC vs MC74ACT04DG
N74F04D,602 Inverter Nexperia 74ACT04SC vs N74F04D,602
MC74ACT04DT ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74ACT04SC vs MC74ACT04DT
MC74ACT04MG ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi 74ACT04SC vs MC74ACT04MG
MC74ACT04DTR2G Hex Inverter, TSSOP-14, 2500-REEL onsemi 74ACT04SC vs MC74ACT04DTR2G
74ABT04DB,112 74ABT04 - Hex inverter@en-us SSOP1 14-Pin Nexperia 74ACT04SC vs 74ABT04DB,112
74ACT04MTC Hex Inverter, 96-TUBE onsemi 74ACT04SC vs 74ACT04MTC
MC74ACT04DR2G Hex Inverter, SOIC-14 NB, 2500-REEL onsemi 74ACT04SC vs MC74ACT04DR2G

Related Parts for 74ACT04SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT04SC by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT04SC by onsemi

  • Please alert me when 74ACT04SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT04SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT04SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT04SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT04SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT04SC by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: