Part Details for 74ACT04DB by NXP Semiconductors
Overview of 74ACT04DB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ACT04DBR | Texas Instruments | Hex Inverters 14-SSOP -40 to 85 |
Part Details for 74ACT04DB
74ACT04DB CAD Models
74ACT04DB Part Data Attributes
|
74ACT04DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ACT04DB
NXP Semiconductors
IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74ACT04DB
This table gives cross-reference parts and alternative options found for 74ACT04DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT04DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT04DBR | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SSOP -40 to 85 | Texas Instruments | 74ACT04DB vs SN74ACT04DBR |
SN74ACT04DBLE | Hex Inverters 14-SSOP -40 to 85 | Texas Instruments | 74ACT04DB vs SN74ACT04DBLE |
N74ACT04DB | IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74ACT04DB vs N74ACT04DB |
SN74ACT04DBRE4 | Hex Inverters 14-SSOP -40 to 85 | Texas Instruments | 74ACT04DB vs SN74ACT04DBRE4 |
SN74ACT04DBRG4 | Hex Inverters 14-SSOP -40 to 85 | Texas Instruments | 74ACT04DB vs SN74ACT04DBRG4 |
74ACT04DB-T | IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | 74ACT04DB vs 74ACT04DB-T |