Memory
74AC708LCX
Fairchild Semiconductor Corporation
Description: FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28

Overview of 74AC708LCX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74AC708LCX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC708LCX by Fairchild Semiconductor Corporation

74AC708LCX
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Additional Feature
CAN ALSO OPERATE AT 4.5V TO 5.5V
Cycle Time
20 ns
JESD-30 Code
S-CQCC-N28
Memory Density
576 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64X9
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. 74AC708LCX
    Fairchild Semiconductor Corporation
    FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for 74AC708LCX

This table gives cross-reference parts and alternative options found for 74AC708LCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC708LCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC708LCTR FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 74AC708LCX vs 74AC708LCTR
Part Number Description Manufacturer Compare
TDC1030C3A FIFO, 64X9, Asynchronous, Bipolar, CQCC28, TRW Inc 74AC708LCX vs TDC1030C3A
L8C409KM25 FIFO, 64X9, 20ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc 74AC708LCX vs L8C409KM25
TDC1030C3C FIFO, 64X9, 50ns, Asynchronous, CMOS, CQCC28 TRW Inc 74AC708LCX vs TDC1030C3C
74ACT723LCQR FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 74AC708LCX vs 74ACT723LCQR
CY7C409A-35LC FIFO, 64X9, 16ns, Asynchronous, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor 74AC708LCX vs CY7C409A-35LC
L8C409KC20 FIFO, 64X9, 25ns, Asynchronous, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc 74AC708LCX vs L8C409KC20
54ACT723LMQB FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 74AC708LCX vs 54ACT723LMQB
54AC708LMQB FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 74AC708LCX vs 54AC708LMQB
74AC723LCTR FIFO, 64X9, Synchronous, CMOS, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 74AC708LCX vs 74AC723LCTR
CY8C409-15LMB FIFO, 64X9, Asynchronous, CMOS, CQCC28, Cypress Semiconductor 74AC708LCX vs CY8C409-15LMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC708LCX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC708LCX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74AC708LCX would you like to use for your alert(s)?
  • Please alert me when 74AC708LCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC708LCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC708LCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC708LCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC708LCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC708LCX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: