There are no models available for this part yet.
Overview of 74AC32SJX by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74AC32SJX by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38713 |
|
$0.2610 / $0.3071 | Buy Now | ||
Perfect Parts Corporation | 2173 |
|
RFQ |
CAD Models for 74AC32SJX by Fairchild Semiconductor Corporation
Part Data Attributes for 74AC32SJX by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOP
|
Package Description
|
5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
14LD,SOP,EIAJ TYPE II, 5.3MM WIDE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
AC
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
OR GATE
|
Max I(ol)
|
0.012 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
10 ns
|
Propagation Delay (tpd)
|
10 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
2.1 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for 74AC32SJX
This table gives cross-reference parts and alternative options found for 74AC32SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC32SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC32NSRE4 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 74AC32SJX vs SN74AC32NSRE4 |
MC74AC32MR2 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14 | onsemi | 74AC32SJX vs MC74AC32MR2 |
74AC32SJ | Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | 74AC32SJX vs 74AC32SJ |
TC74AC32F(F) | OR Gate 4-Element 2-IN CMOS 14-Pin SOP | Toshiba America Electronic Components | 74AC32SJX vs TC74AC32F(F) |
MC74AC32MR1 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14 | onsemi | 74AC32SJX vs MC74AC32MR1 |
MC74AC32MEL | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14 | onsemi | 74AC32SJX vs MC74AC32MEL |
HD74AC32FPEL | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 74AC32SJX vs HD74AC32FPEL |
MC74AC32MEL | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | 74AC32SJX vs MC74AC32MEL |
TC74AC32F(EL) | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC32SJX vs TC74AC32F(EL) |
74AC32SJX | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | 74AC32SJX vs 74AC32SJX |