Logic
74AC257PC
Description: Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16

Overview of 74AC257PC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for 74AC257PC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC257PC by Rochester Electronics LLC

74AC257PC
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.024 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74AC257PC
    Rochester Electronics LLC
    Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
    VS

Alternate Parts for 74AC257PC

This table gives cross-reference parts and alternative options found for 74AC257PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC257PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC257DC MULTIPLEXER Texas Instruments 74AC257PC vs 74AC257DC
74AC257DC Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 74AC257PC vs 74AC257DC
MC74AC257NG Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC 74AC257PC vs MC74AC257NG
M38510R76207BEA IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation 74AC257PC vs M38510R76207BEA
M38510R76207SEX AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments 74AC257PC vs M38510R76207SEX
CD74AC257EX Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, Ge Solid State 74AC257PC vs CD74AC257EX
JM54AC257BEA Multiplexer/Demultiplexer Teledyne e2v 74AC257PC vs JM54AC257BEA
CD74AC257E IC,LOGIC MUX,QUAD,2-INPUT,AC-CMOS,DIP,16PIN,PLASTIC Intersil Corporation 74AC257PC vs CD74AC257E
54AC257DM Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 74AC257PC vs 54AC257DM
MC74AC257N AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi 74AC257PC vs MC74AC257N
Part Number Description Manufacturer Compare
SN74HC153D-00R IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer Texas Instruments 74AC257PC vs SN74HC153D-00R
SN74HC253D-00R HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 Texas Instruments 74AC257PC vs SN74HC253D-00R
CD74HCT253MT High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 Texas Instruments 74AC257PC vs CD74HCT253MT
M74HC153M1R HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics 74AC257PC vs M74HC153M1R
CD74AC257E IC,LOGIC MUX,QUAD,2-INPUT,AC-CMOS,DIP,16PIN,PLASTIC Intersil Corporation 74AC257PC vs CD74AC257E
CD54HCT153F3A Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 Rochester Electronics LLC 74AC257PC vs CD54HCT153F3A
SN74HCT157DRG4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 Texas Instruments 74AC257PC vs SN74HCT157DRG4
CD74HCT253MTG4 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments 74AC257PC vs CD74HCT253MTG4
MM74HCT153WM HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments 74AC257PC vs MM74HCT153WM
CD74AC257EE4 AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments 74AC257PC vs CD74AC257EE4

Related Parts for 74AC257PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC257PC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC257PC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74AC257PC would you like to use for your alert(s)?
  • Please alert me when 74AC257PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC257PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC257PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC257PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC257PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC257PC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: