74AC253SCQR
Description: AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16

Overview of 74AC253SCQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 74AC253SCQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC253SCQR by Texas Instruments

74AC253SCQR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP16,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.012 A
Number of Functions
2
Number of Inputs
4
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
17 ns
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74AC253SCQR
    Texas Instruments
    AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16
    VS

Alternate Parts for 74AC253SCQR

This table gives cross-reference parts and alternative options found for 74AC253SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC253SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC253SCX Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation 74AC253SCQR vs 74AC253SCX
74AC253SCXR Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation 74AC253SCQR vs 74AC253SCXR
MC74AC253D AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC 74AC253SCQR vs MC74AC253D
74AC253SCTR Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation 74AC253SCQR vs 74AC253SCTR
MC74AC253DR2 Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC 74AC253SCQR vs MC74AC253DR2
TC74AC253FN(ELP) IC AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer/Demultiplexer Toshiba America Electronic Components 74AC253SCQR vs TC74AC253FN(ELP)
MC74AC253DR2G Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC 74AC253SCQR vs MC74AC253DR2G
MC74AC253DR2 AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 onsemi 74AC253SCQR vs MC74AC253DR2
74AC253SCQR Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation 74AC253SCQR vs 74AC253SCQR
MC74AC253DC AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC 74AC253SCQR vs MC74AC253DC
Part Number Description Manufacturer Compare
MC74HC257N HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC 74AC253SCQR vs MC74HC257N
CD54HCT257H/3 HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, UUC16 Intersil Corporation 74AC253SCQR vs CD54HCT257H/3
MM54HC257J IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation 74AC253SCQR vs MM54HC257J
CD74HCT253MTE4 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments 74AC253SCQR vs CD74HCT253MTE4
CD54HC153H/3 HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, UUC16 Intersil Corporation 74AC253SCQR vs CD54HC153H/3
5962-9151601QEX Multiplexer And Demux/Decoder, HC/UH Series, 1-Func, 3 Line Input, 8 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff 74AC253SCQR vs 5962-9151601QEX
MM74HCT151J IC HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation 74AC253SCQR vs MM74HCT151J
GD54HC153D Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Goldstar Electron Co Ltd 74AC253SCQR vs GD54HC153D
CD74HCT157M96E4 High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 Texas Instruments 74AC253SCQR vs CD74HCT157M96E4
CD54HC158H/3 Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS Harris Semiconductor 74AC253SCQR vs CD54HC158H/3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC253SCQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC253SCQR by Texas Instruments

  • Please alert me when 74AC253SCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AC253SCQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC253SCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AC253SCQR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC253SCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC253SCQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: