Part Details for 74AC251PC by Fairchild Semiconductor Corporation
Overview of 74AC251PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC251PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, AC-CMOS, 16 Pin, Plastic, DIP | 8 |
|
$0.5983 / $0.7179 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, AC-CMOS, 16 Pin, Plastic, DIP | 16 |
|
$0.8960 / $1.1200 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, AC-CMOS, 16 Pin, Plastic, DIP | 123 |
|
$0.3570 / $1.1900 | Buy Now |
|
Rochester Electronics | Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7690 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for 74AC251PC
74AC251PC CAD Models
74AC251PC Part Data Attributes
|
74AC251PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC251PC
Fairchild Semiconductor Corporation
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC251PC
This table gives cross-reference parts and alternative options found for 74AC251PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC251PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC258DMQB | IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | 74AC251PC vs 54AC258DMQB |
5962-8769101EX | Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | e2v technologies | 74AC251PC vs 5962-8769101EX |
CD54AC258F3A | Multiplexer, 4-Func, 2 Line Input, CMOS, CDIP16 | Harris Semiconductor | 74AC251PC vs CD54AC258F3A |
CD74AC151M96 | 8-Input Multiplexer 16-SOIC -55 to 125 | Texas Instruments | 74AC251PC vs CD74AC151M96 |
74HCT158N | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, SOT-38-1, DIP-16, Multiplexer/Demultiplexer | NXP Semiconductors | 74AC251PC vs 74HCT158N |
5962-9160401MEA | IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | 74AC251PC vs 5962-9160401MEA |
SN74HC258N | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85 | Texas Instruments | 74AC251PC vs SN74HC258N |
5962-8512501VEX | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74AC251PC vs 5962-8512501VEX |
CD74AC151E | 8-Input Multiplexer 16-PDIP -55 to 125 | Texas Instruments | 74AC251PC vs CD74AC151E |
54AC151DMQB | AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74AC251PC vs 54AC151DMQB |