Logic
74AC244SJX
Description: Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20

Overview of 74AC244SJX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AC244SJX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74AC244SJX-ND
DigiKey IC BUFFER NON-INVERT 6V 20SOP Min Qty: 807 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 20000
In Stock
  • 807 $0.3700
$0.3700 Buy Now
Quest Components   1592
  • 1 $2.2720
  • 572 $0.9372
  • 1,068 $0.8520
$0.8520 / $2.2720 Buy Now
Rochester Electronics Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 112195
  • 1 $0.3754
  • 25 $0.3679
  • 100 $0.3529
  • 500 $0.3379
  • 1,000 $0.3191
$0.3191 / $0.3754 Buy Now

CAD Models for 74AC244SJX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC244SJX by Fairchild Semiconductor Corporation

74AC244SJX
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOP
Package Description
SOP, SOP20,.3
Pin Count
20
Manufacturer Package Code
20LD,SOP,EIAJ TYPE II, 5.3MM WIDE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
AC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.6 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74AC244SJX
    Fairchild Semiconductor Corporation
    Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20
    VS

Alternate Parts for 74AC244SJX

This table gives cross-reference parts and alternative options found for 74AC244SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC244SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC244SJX Octal Buffer/Line Driver with 3-STATE Outputs, 2000-REEL onsemi 74AC244SJX vs 74AC244SJX
SN74AC244NSRG4 AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments 74AC244SJX vs SN74AC244NSRG4
74AC244SJ IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20, Bus Driver/Transceiver Texas Instruments 74AC244SJX vs 74AC244SJ
74AC244SJX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Rochester Electronics LLC 74AC244SJX vs 74AC244SJX
SN74AC244NSR 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SO -40 to 85 Texas Instruments 74AC244SJX vs SN74AC244NSR
TC74AC244F(TP2) IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AC244SJX vs TC74AC244F(TP2)
SN74AC244MNSREP Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SO -55 to 125 Texas Instruments 74AC244SJX vs SN74AC244MNSREP
TC74AC244F(TP1) IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AC244SJX vs TC74AC244F(TP1)
HD74AC244FP AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation 74AC244SJX vs HD74AC244FP
74AC244SJ Octal Buffer/Line Driver with 3-STATE Outputs, 1900-TUBE onsemi 74AC244SJX vs 74AC244SJ
Part Number Description Manufacturer Compare
SN74AC244MNSREP Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SO -55 to 125 Texas Instruments 74AC244SJX vs SN74AC244MNSREP
74ACQ244SJQR AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Texas Instruments 74AC244SJX vs 74ACQ244SJQR
TC74AC244F IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AC244SJX vs TC74AC244F
TC74AC244F(TP2) IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AC244SJX vs TC74AC244F(TP2)
74AC244SJX Octal Buffer/Line Driver with 3-STATE Outputs, 2000-REEL onsemi 74AC244SJX vs 74AC244SJX
74AC244SJ Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation 74AC244SJX vs 74AC244SJ
SN74AC244NSR 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SO -40 to 85 Texas Instruments 74AC244SJX vs SN74AC244NSR
TC74AC244FT IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74AC244SJX vs TC74AC244FT
V62/04622-01YE Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SO -55 to 125 Texas Instruments 74AC244SJX vs V62/04622-01YE
SN74AC244NSRG4 AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments 74AC244SJX vs SN74AC244NSRG4

Related Parts for 74AC244SJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC244SJX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC244SJX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74AC244SJX would you like to use for your alert(s)?
  • Please alert me when 74AC244SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC244SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC244SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC244SJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC244SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC244SJX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: