74AC244SC
Description: Octal Buffer/Line Driver with 3-STATE Outputs, 38-TUBE

Overview of 74AC244SC by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AC244SC by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 29AC0995
Newark Line Dvr Octal Noinv3S Rohs Compliant: Yes |Onsemi 74AC244SC RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk 183
  • 10 $0.9560
  • 100 $0.8280
  • 500 $0.7190
  • 1,000 $0.6490
  • 2,500 $0.4690
$0.4690 / $0.9560 Buy Now
DISTI # 99K0500
Newark Ic, 74Ac Cmos, Smd, 74Ac244, Soic20, Logic Family/Base Number:74Ac244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Ac, Logic Icrohs Compliant: Yes |Onsemi 74AC244SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 27
  • 1 $1.2800
  • 10 $1.0200
  • 114 $0.9200
  • 532 $0.8160
  • 1,026 $0.6260
  • 2,508 $0.5800
  • 10,032 $0.5700
$0.5700 / $1.2800 Buy Now
DISTI # 78K6219
Newark Non Inverting Buffer, Soic-20, Logic Family/Base Number:74Ac244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Ac, Msl:- Rohs Compliant: Yes |Onsemi 74AC244SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.2300
  • 10 $1.1200
  • 100 $1.0500
$1.0500 / $1.2300 Buy Now
DISTI # 74AC244SC-ND
DigiKey IC BUFF NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 940
In Stock
  • 1 $1.7900
  • 10 $1.0990
  • 25 $0.9268
  • 100 $0.7376
  • 250 $0.6470
  • 500 $0.5922
  • 1,000 $0.5469
  • 2,500 $0.4989
  • 5,000 $0.4697
$0.4697 / $1.7900 Buy Now
DISTI # 74AC244SC
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: 74AC244SC) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube 145
  • 38 $0.3333
  • 40 $0.3243
  • 80 $0.3153
  • 190 $0.3063
  • 380 $0.2973
  • 1,900 $0.2883
  • 3,800 $0.2792
$0.2792 / $0.3333 Buy Now
DISTI # 74AC244SC
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: 74AC244SC) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 5662 Partner Stock
  • 1,924 $0.3848
  • 2,000 $0.3744
  • 3,900 $0.3640
  • 9,700 $0.3536
  • 20,000 $0.3432
  • 97,000 $0.3328
  • 200,000 $0.3224
$0.3224 / $0.3848 Buy Now
DISTI # 74AC244SC
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail - Rail/Tube (Alt: 74AC244SC) RoHS: Compliant Min Qty: 705 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1382 Partner Stock
  • 705 $0.5251
  • 710 $0.5109
  • 1,500 $0.4967
  • 3,600 $0.4825
  • 7,100 $0.4683
  • 36,000 $0.4541
  • 71,000 $0.4400
$0.4400 / $0.5251 Buy Now
DISTI # 99K0500
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail - Bulk (Alt: 99K0500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk 27 Partner Stock
  • 1 $1.2800
  • 10 $1.0200
  • 114 $0.9200
  • 532 $0.8160
  • 1,026 $0.6260
$0.6260 / $1.2800 Buy Now
DISTI # 512-74AC244SC
Mouser Electronics Buffers & Line Drivers Octal Buf/Line Drv RoHS: Compliant 857
  • 1 $1.3200
  • 10 $0.6970
  • 114 $0.5760
  • 532 $0.5120
  • 1,064 $0.5000
  • 2,128 $0.4470
  • 5,320 $0.4430
$0.4430 / $1.3200 Buy Now
Future Electronics 74AC Series 6 V Octal Buffer/Line Driver w/ 3-STATE Outputs - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2166 Package Multiple: 38 Lead time: 12 Weeks Container: Tube 0
Tube
  • 38 $0.4800
  • 4,332 $0.4700
  • 6,498 $0.4650
  • 8,664 $0.4600
  • 10,830 $0.4500
$0.4500 / $0.4800 Buy Now
Onlinecomponents.com Octal Buffer/Line Driver with 3-STATE Outputs 1102 In Stock
  • 38 $0.5295
  • 266 $0.5069
  • 1,026 $0.4795
  • 2,508 $0.4549
  • 5,016 $0.4480
  • 7,524 $0.4380
  • 10,032 $0.4315
  • 15,010 $0.4250
$0.4250 / $0.5295 Buy Now
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP 480
  • 1 $1.2600
  • 80 $0.6300
  • 318 $0.5040
$0.5040 / $1.2600 Buy Now
Rochester Electronics Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 510
  • 1 $0.5174
  • 25 $0.5071
  • 100 $0.4864
  • 500 $0.4657
  • 1,000 $0.4398
$0.4398 / $0.5174 Buy Now
DISTI # 74AC244SC
TME IC: digital, buffer,non-inverting,line driver, Ch: 8, SMD, SO20, AC Min Qty: 1 0
  • 1 $1.1040
  • 10 $0.9120
  • 36 $0.7760
  • 38 $0.7700
  • 114 $0.6520
  • 266 $0.5730
$0.5730 / $1.1040 RFQ
DISTI # 74AC244SC
Avnet Silica Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail (Alt: 74AC244SC) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Silica - 1444
Buy Now
DISTI # C1S541901535386
Chip1Stop Buffers, drivers, receivers and transceivers RoHS: Compliant 1128
  • 10 $0.7238
  • 114 $0.5844
  • 532 $0.4919
$0.4919 / $0.7238 Buy Now
DISTI # C1S226600495181
Chip1Stop Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail RoHS: Compliant Container: Tube 134
  • 1 $0.7160
  • 10 $0.4700
  • 50 $0.4330
  • 100 $0.3970
  • 132 $0.3790
$0.3790 / $0.7160 Buy Now
DISTI # C1S541901645814
Chip1Stop Buffers, drivers, receivers and transceivers RoHS: Compliant 2
  • 10 $0.5875
$0.5875 Buy Now
DISTI # 74AC244SC
EBV Elektronik Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail (Alt: 74AC244SC) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 5662
RFQ
Master Electronics Octal Buffer/Line Driver with 3-STATE Outputs 1102 In Stock
  • 38 $0.5295
  • 266 $0.5069
  • 1,026 $0.4795
  • 2,508 $0.4549
  • 5,016 $0.4480
  • 7,524 $0.4380
  • 10,032 $0.4315
  • 15,010 $0.4250
$0.4250 / $0.5295 Buy Now
New Advantage Corporation FSC74AC244SC. RoHS: Compliant Min Qty: 1 Package Multiple: 38 1140
  • 342 $0.7444
  • 1,140 $0.6889
$0.6889 / $0.7444 Buy Now

CAD Models for 74AC244SC by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AC244SC by onsemi

74AC244SC
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
SOIC-20
Manufacturer Package Code
751D-05
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Control Type
ENABLE LOW
Family
AC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
3
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74AC244SC
    onsemi
    Octal Buffer/Line Driver with 3-STATE Outputs, 38-TUBE
    VS

Alternate Parts for 74AC244SC

This table gives cross-reference parts and alternative options found for 74AC244SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC244SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC244M AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics 74AC244SC vs 74AC244M
74AC244SC Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74AC244SC vs 74AC244SC
SN74AC244DWRG4 AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments 74AC244SC vs SN74AC244DWRG4
74AC244SCX Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL onsemi 74AC244SC vs 74AC244SCX
SN74AC244DW 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74AC244SC vs SN74AC244DW
MC74AC244DWR2 AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi 74AC244SC vs MC74AC244DWR2
74AC244SC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Rochester Electronics LLC 74AC244SC vs 74AC244SC
74AC244SCX Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74AC244SC vs 74AC244SCX
HD74AC244RP Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd 74AC244SC vs HD74AC244RP
SN74AC244DWG4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74AC244SC vs SN74AC244DWG4
Part Number Description Manufacturer Compare
SN74AC244DW 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74AC244SC vs SN74AC244DW
SN74AC244DWRG4 AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments 74AC244SC vs SN74AC244DWRG4
MC74AC244DWR2 AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi 74AC244SC vs MC74AC244DWR2
SN74AC244DWRE4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74AC244SC vs SN74AC244DWRE4
74AC244M AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics 74AC244SC vs 74AC244M
74AC244SCX Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL onsemi 74AC244SC vs 74AC244SCX
MC74AC244DW AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi 74AC244SC vs MC74AC244DW
MC74AC244DWR2G Octal Buffer/Line Driver, 3-State, SOIC-20 WB, 1000-REEL onsemi 74AC244SC vs MC74AC244DWR2G
SN74AC244DWR 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74AC244SC vs SN74AC244DWR
SN74AC244DWG4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74AC244SC vs SN74AC244DWG4

Related Parts for 74AC244SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC244SC by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC244SC by onsemi

Select Manufacturer
Which Manufacturer of 74AC244SC would you like to use for your alert(s)?
  • Please alert me when 74AC244SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC244SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC244SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC244SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC244SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC244SC by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: