Datasheets
74AC244DB-T by: NXP Semiconductors

IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver

Part Details for 74AC244DB-T by NXP Semiconductors

Overview of 74AC244DB-T by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74AC244DB-T

74AC244DB-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74AC244DB-T Part Data Attributes

74AC244DB-T NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74AC244DB-T NXP Semiconductors IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description SSOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AC
JESD-30 Code R-PDSO-G20
Length 7.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 7.5 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.3 mm

Alternate Parts for 74AC244DB-T

This table gives cross-reference parts and alternative options found for 74AC244DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC244DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74AC244DBRE4 AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74AC244DB-T vs SN74AC244DBRE4
74AC244MSA AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SSOP-20 Texas Instruments 74AC244DB-T vs 74AC244MSA
74AC244DB IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74AC244DB-T vs 74AC244DB
CD74AC244SM96 AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74AC244DB-T vs CD74AC244SM96
SN74AC244DBLE Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74AC244DB-T vs SN74AC244DBLE
CD74AC244SM96E4 AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74AC244DB-T vs CD74AC244SM96E4
74AC244MSAX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SSOP-20 Texas Instruments 74AC244DB-T vs 74AC244MSAX
Part Number Description Manufacturer Compare
CD74AC244SM96 AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74AC244DB-T vs CD74AC244SM96
CD74AC244SM96E4 AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74AC244DB-T vs CD74AC244SM96E4
SN74AC244DBLE Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74AC244DB-T vs SN74AC244DBLE
74ACQ244DC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74AC244DB-T vs 74ACQ244DC
74AC244MSA AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SSOP-20 Texas Instruments 74AC244DB-T vs 74AC244MSA
74AC244DB IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74AC244DB-T vs 74AC244DB
CD74AC244SM AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74AC244DB-T vs CD74AC244SM
SN74AC244DBRE4 AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 74AC244DB-T vs SN74AC244DBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC244DB-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC244DB-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AC244DB-T would you like to use for your alert(s)?
  • Please alert me when 74AC244DB-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC244DB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC244DB-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC244DB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC244DB-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC244DB-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: