Logic
74AC241FCTR
Fairchild Semiconductor Corporation
Description: Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20

Overview of 74AC241FCTR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74AC241FCTR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC241FCTR by Fairchild Semiconductor Corporation

74AC241FCTR
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family
AC
JESD-30 Code
R-CDFP-F20
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.337 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.9215 mm
Want to compare parts?
  1. 74AC241FCTR
    Fairchild Semiconductor Corporation
    Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20
    VS

Alternate Parts for 74AC241FCTR

This table gives cross-reference parts and alternative options found for 74AC241FCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC241FCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC241FC Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 74AC241FCTR vs 74AC241FC
74AC241FCXR Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 74AC241FCTR vs 74AC241FCXR
74AC241FC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 74AC241FCTR vs 74AC241FC
74AC241FCX Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 74AC241FCTR vs 74AC241FCX
5962-8755101SX Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERPACK-20 QP Semiconductor 74AC241FCTR vs 5962-8755101SX
Part Number Description Manufacturer Compare
5962-8755101SX Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERPACK-20 QP Semiconductor 74AC241FCTR vs 5962-8755101SX
74AC241FC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 74AC241FCTR vs 74AC241FC
74AC241FC Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 74AC241FCTR vs 74AC241FC
74AC241FCX Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 74AC241FCTR vs 74AC241FCX
74AC241FCXR Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 74AC241FCTR vs 74AC241FCXR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC241FCTR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC241FCTR by Fairchild Semiconductor Corporation

  • Please alert me when 74AC241FCTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AC241FCTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC241FCTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AC241FCTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC241FCTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC241FCTR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: