Part Details for 74AC193FC by Fairchild Semiconductor Corporation
Overview of 74AC193FC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC193FC
74AC193FC CAD Models
74AC193FC Part Data Attributes
|
74AC193FC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC193FC
Fairchild Semiconductor Corporation
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERPACK-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-CDFP-F16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.731 mm | |
fmax-Min | 120 MHz |
Alternate Parts for 74AC193FC
This table gives cross-reference parts and alternative options found for 74AC193FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC193FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/76305BFA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERAMIC, FP-16 | Teledyne e2v | 74AC193FC vs M38510/76305BFA |
74AC193FCQR | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 74AC193FC vs 74AC193FCQR |
54AC191FM | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, FP-16 | Texas Instruments | 74AC193FC vs 54AC191FM |
74AC191FCT | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 74AC193FC vs 74AC191FCT |
M38510/76305BFX | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERAMIC, FP-16 | QP Semiconductor | 74AC193FC vs M38510/76305BFX |
5962-8974901FA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, | Teledyne e2v | 74AC193FC vs 5962-8974901FA |
M38510/76305BFA | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERAMIC, FP-16 | QP Semiconductor | 74AC193FC vs M38510/76305BFA |
5962F8974902XA | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDFP16, CERAMIC, FP-16 | STMicroelectronics | 74AC193FC vs 5962F8974902XA |
74AC193FCXR | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 74AC193FC vs 74AC193FCXR |
74AC191FCXR | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 74AC193FC vs 74AC191FCXR |