Logic
74AC16373DLR
Texas Instruments
Description: 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85

Overview of 74AC16373DLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC16373DLR Texas Instruments 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85

Price & Stock for 74AC16373DLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-74AC16373DLRCT-ND
DigiKey IC D-TYPE TRANSP DUL 8:8 48SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 275
In Stock
  • 1 $2.5000
  • 10 $2.2430
  • 25 $2.1160
  • 100 $1.8028
  • 250 $1.6928
  • 500 $1.4812
  • 1,000 $1.0505
  • 2,000 $1.0475
$1.0475 / $2.5000 Buy Now
DISTI # 595-74AC16373DLR
Mouser Electronics Latches 16-Bit Transparent D-Type Latch RoHS: Compliant 1033
  • 1 $2.5000
  • 10 $2.1200
  • 100 $1.8000
  • 250 $1.7000
  • 500 $1.4900
  • 1,000 $1.2200
  • 2,000 $1.1200
  • 5,000 $1.0600
$1.0600 / $2.5000 Buy Now
Rochester Electronics 74AC16373 16-Bit Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 50
  • 1 $1.2200
  • 25 $1.2000
  • 100 $1.1500
  • 500 $1.1000
  • 1,000 $1.0400
$1.0400 / $1.2200 Buy Now

CAD Models for 74AC16373DLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AC16373DLR by Texas Instruments

74AC16373DLR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
0.300 INCH, PLASTIC, SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Count Direction
UNIDIRECTIONAL
Family
AC
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74AC16373DLR
    Texas Instruments
    16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
    VS

Alternate Parts for 74AC16373DLR

This table gives cross-reference parts and alternative options found for 74AC16373DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC16373DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC16373DLRG4 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74AC16373DLR vs 74AC16373DLRG4
74AC16373DL 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74AC16373DLR vs 74AC16373DL
Part Number Description Manufacturer Compare
74AC16373DL 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74AC16373DLR vs 74AC16373DL
74AC16373DLRG4 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74AC16373DLR vs 74AC16373DLRG4

Related Parts for 74AC16373DLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC16373DLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC16373DLR by Texas Instruments

  • Please alert me when 74AC16373DLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC16373DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC16373DLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC16373DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC16373DLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC16373DLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: