74AC16245DL
Description: Bus Driver/Transceiver, 2-Func, 8-Bit, True Output, CMOS, PDSO48,

Overview of 74AC16245DL by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
74AC16245DLR Texas Instruments 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
74AC16245DL Texas Instruments 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

CAD Models for 74AC16245DL by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC16245DL by Philips Semiconductors

74AC16245DL
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Logic IC Type
BUS TRANSCEIVER
Number of Functions
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
9 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. 74AC16245DL
    Philips Semiconductors
    Bus Driver/Transceiver, 2-Func, 8-Bit, True Output, CMOS, PDSO48,
    VS

Related Parts for 74AC16245DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC16245DL by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC16245DL by Philips Semiconductors

Select Manufacturer
Which Manufacturer of 74AC16245DL would you like to use for your alert(s)?
  • Please alert me when 74AC16245DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC16245DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC16245DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC16245DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC16245DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC16245DL by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: