Logic
74AC157SCQR
Description: Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16

Overview of 74AC157SCQR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for 74AC157SCQR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC157SCQR by Fairchild Semiconductor Corporation

74AC157SCQR
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74AC157SCQR
    Fairchild Semiconductor Corporation
    Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16
    VS

Alternate Parts for 74AC157SCQR

This table gives cross-reference parts and alternative options found for 74AC157SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC157SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC257MG IC AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16, Multiplexer/Demultiplexer onsemi 74AC157SCQR vs MC74VHC257MG
74HC157PW IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors 74AC157SCQR vs 74HC157PW
MC74VHC257DG Quad 2-Channel Multiplexer with 3-State Outputs, SOIC 16 LEAD, 48-TUBE onsemi 74AC157SCQR vs MC74VHC257DG
SNJ54AHC257W AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments 74AC157SCQR vs SNJ54AHC257W
74AC157SCXR Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation 74AC157SCQR vs 74AC157SCXR
74VHC157N Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation 74AC157SCQR vs 74VHC157N
74VHC257M AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics 74AC157SCQR vs 74VHC257M
SN74AHC257DR AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments 74AC157SCQR vs SN74AHC257DR
74AHC257PW,112 74AHC(T)257 - Quad 2-input multiplexer; 3-state TSSOP 16-Pin NXP Semiconductors 74AC157SCQR vs 74AHC257PW,112
74AC157SCTR Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation 74AC157SCQR vs 74AC157SCTR
Part Number Description Manufacturer Compare
74HC157PW IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors 74AC157SCQR vs 74HC157PW
MC74VHC257DG Quad 2-Channel Multiplexer with 3-State Outputs, SOIC 16 LEAD, 48-TUBE onsemi 74AC157SCQR vs MC74VHC257DG
74AHC257PWDH-T IC AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors 74AC157SCQR vs 74AHC257PWDH-T
74VHC257SJX AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 Texas Instruments 74AC157SCQR vs 74VHC257SJX
SNJ54AHC257W AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments 74AC157SCQR vs SNJ54AHC257W
74AC157SCXR Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 Fairchild Semiconductor Corporation 74AC157SCQR vs 74AC157SCXR
74AHC257D,112 74AHC(T)257 - Quad 2-input multiplexer; 3-state SOP 16-Pin NXP Semiconductors 74AC157SCQR vs 74AHC257D,112
CD74AC157M Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Ge Solid State 74AC157SCQR vs CD74AC157M
74VHC257M AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 Texas Instruments 74AC157SCQR vs 74VHC257M
74VHC257T AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics 74AC157SCQR vs 74VHC257T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC157SCQR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC157SCQR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74AC157SCQR would you like to use for your alert(s)?
  • Please alert me when 74AC157SCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC157SCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC157SCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC157SCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC157SCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC157SCQR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: