Part Details for 74AC157LC by Fairchild Semiconductor Corporation
Overview of 74AC157LC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC157LC
74AC157LC CAD Models
74AC157LC Part Data Attributes
|
74AC157LC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC157LC
Fairchild Semiconductor Corporation
Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 74AC157LC
This table gives cross-reference parts and alternative options found for 74AC157LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC157LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC157LCT | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74AC157LC vs 74AC157LCT |
54AC157LMQB | IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Multiplexer/Demultiplexer | National Semiconductor Corporation | 74AC157LC vs 54AC157LMQB |
74AC157LCXR | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74AC157LC vs 74AC157LCXR |
M38510/76203B2A | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | e2v technologies | 74AC157LC vs M38510/76203B2A |
74AC157LCQR | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74AC157LC vs 74AC157LCQR |
M38510/76203S2X | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74AC157LC vs M38510/76203S2X |
54AC157LM | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74AC157LC vs 54AC157LM |
54AC157LMQB | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74AC157LC vs 54AC157LMQB |
5962-89539012X | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74AC157LC vs 5962-89539012X |
54AC157LMQB | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74AC157LC vs 54AC157LMQB |