Datasheets
74AC14DC by:

Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14

Part Details for 74AC14DC by Fairchild Semiconductor Corporation

Overview of 74AC14DC by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Robotics and Drones

Price & Stock for 74AC14DC

Part # Distributor Description Stock Price Buy
Quest Components   140
  • 1 $11.3883
  • 10 $7.5922
  • 34 $7.0228
$7.0228 / $11.3883 Buy Now

Part Details for 74AC14DC

74AC14DC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74AC14DC Part Data Attributes

74AC14DC Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
74AC14DC Fairchild Semiconductor Corporation Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family AC
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.012 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 15 ns
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for 74AC14DC

This table gives cross-reference parts and alternative options found for 74AC14DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC14DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510R75702BCA AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC14DC vs M38510R75702BCA
5962F8762401VCX AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 74AC14DC vs 5962F8762401VCX
CD74AC14EX Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, Ge Solid State 74AC14DC vs CD74AC14EX
M38510/75702SCA AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC14DC vs M38510/75702SCA
M38510/75702BCX Inverter, AC Series, 1-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v 74AC14DC vs M38510/75702BCX
5962-8762401CA Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 Texas Instruments 74AC14DC vs 5962-8762401CA
DV74AC14N Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors 74AC14DC vs DV74AC14N
74AC14PC Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC 74AC14DC vs 74AC14PC
RHFAC14D04V Rad-Hard Hex Schmitt Inverter STMicroelectronics 74AC14DC vs RHFAC14D04V
5962F8762401CC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 74AC14DC vs 5962F8762401CC
Part Number Description Manufacturer Compare
CD74AC14EX Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, Ge Solid State 74AC14DC vs CD74AC14EX
54AC14DMQB IC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 74AC14DC vs 54AC14DMQB
SN74AC14N 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 85 Texas Instruments 74AC14DC vs SN74AC14N
74AC14PC Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC 74AC14DC vs 74AC14PC
74AC14PCQR Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 74AC14DC vs 74AC14PCQR
5962F8762401CX AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 74AC14DC vs 5962F8762401CX
74AC14B AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics 74AC14DC vs 74AC14B
M38510R75702BCA AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 74AC14DC vs M38510R75702BCA
5962-8762401CA IC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 74AC14DC vs 5962-8762401CA
SNJ54AC14J Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 Texas Instruments 74AC14DC vs SNJ54AC14J

74AC14DC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC14DC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC14DC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74AC14DC would you like to use for your alert(s)?
  • Please alert me when 74AC14DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AC14DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC14DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AC14DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC14DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC14DC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: