Part Details for 74AC125M by STMicroelectronics
Overview of 74AC125M by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC125M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, AC SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 73 |
|
$0.2310 / $0.7700 | Buy Now |
Part Details for 74AC125M
74AC125M CAD Models
74AC125M Part Data Attributes
|
74AC125M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC125M
STMicroelectronics
AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC125M
This table gives cross-reference parts and alternative options found for 74AC125M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC125M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC125MTR | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | 74AC125M vs 74AC125MTR |
MC74AC125D | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74AC125M vs MC74AC125D |
MC74AC125DR2 | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74AC125M vs MC74AC125DR2 |
HD74AC125RP-EL | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74AC125M vs HD74AC125RP-EL |
74AC125M | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOP-14 | Rochester Electronics LLC | 74AC125M vs 74AC125M |
TC74AC125FNELP | IC AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 74AC125M vs TC74AC125FNELP |
74AC125MTR | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOP-14 | Rochester Electronics LLC | 74AC125M vs 74AC125MTR |
74AC125SCX | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AC125M vs 74AC125SCX |
74AC125SC | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Rochester Electronics LLC | 74AC125M vs 74AC125SC |
HD74AC125RP | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74AC125M vs HD74AC125RP |