Part Details for 74AC11SCXR by Fairchild Semiconductor Corporation
Overview of 74AC11SCXR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC11SCXR
74AC11SCXR CAD Models
74AC11SCXR Part Data Attributes
|
74AC11SCXR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC11SCXR
Fairchild Semiconductor Corporation
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.6235 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC11SCXR
This table gives cross-reference parts and alternative options found for 74AC11SCXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11SCXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74AC11D | Rochester Electronics LLC | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | 74AC11SCXR vs MC74AC11D |
MC74AC11DR2 | Rochester Electronics LLC | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | 74AC11SCXR vs MC74AC11DR2 |
SN74AC11D | Texas Instruments | Check for Price | 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 | 74AC11SCXR vs SN74AC11D |
74AC11SCQR | National Semiconductor Corporation | Check for Price | IC AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14, Gate | 74AC11SCXR vs 74AC11SCQR |