Part Details for 74AC11SCT by Fairchild Semiconductor Corporation
Overview of 74AC11SCT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC11SCT
74AC11SCT CAD Models
74AC11SCT Part Data Attributes
|
74AC11SCT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC11SCT
Fairchild Semiconductor Corporation
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC11SCT
This table gives cross-reference parts and alternative options found for 74AC11SCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11SCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC11DR2 | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74AC11SCT vs MC74AC11DR2 |
MC74AC11DC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | 74AC11SCT vs MC74AC11DC |
SN74AC11IDRQ1 | Automotive Catalog Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC11SCT vs SN74AC11IDRQ1 |
74AC11SCTR | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AC11SCT vs 74AC11SCTR |
74AC11M | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | 74AC11SCT vs 74AC11M |
MC74AC11DR2G | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | 74AC11SCT vs MC74AC11DR2G |
SN74AC11DR | 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | 74AC11SCT vs SN74AC11DR |
SN74AC11DRE4 | 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | 74AC11SCT vs SN74AC11DRE4 |
74AC11SC | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | 74AC11SCT vs 74AC11SC |
SN74AC11D | 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 | Texas Instruments | 74AC11SCT vs SN74AC11D |