Part Details for 74AC11MTR by STMicroelectronics
Overview of 74AC11MTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC11MTR
74AC11MTR CAD Models
74AC11MTR Part Data Attributes
|
74AC11MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC11MTR
STMicroelectronics
AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC11MTR
This table gives cross-reference parts and alternative options found for 74AC11MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AC11D | Texas Instruments | $0.2156 | 3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85 | 74AC11MTR vs SN74AC11D |
MC74AC11DR2G | Rochester Electronics LLC | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | 74AC11MTR vs MC74AC11DR2G |
74AC11SC_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74AC11MTR vs 74AC11SC_NL |
SN74AC11IDREP | Texas Instruments | Check for Price | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 | 74AC11MTR vs SN74AC11IDREP |
74AC11SCX | Rochester Electronics LLC | Check for Price | AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | 74AC11MTR vs 74AC11SCX |
SN74AC11DRG4 | Texas Instruments | Check for Price | AC SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | 74AC11MTR vs SN74AC11DRG4 |