-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC11245NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11245NSR
Texas Instruments
AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74AC11245NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11245NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11245NTE4 | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | 74AC11245NSR vs 74AC11245NTE4 |
74AC245TTR | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | 74AC11245NSR vs 74AC245TTR |
74AC245MTCX | Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs, 2500-REEL | onsemi | 74AC11245NSR vs 74AC245MTCX |
74AC245PW | IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74AC11245NSR vs 74AC245PW |
MC74AC245DTG | Octal Bidirectional Transceiver with 3-State Inputs/Outputs, TSSOP 20 LEAD, 75-TUBE | onsemi | 74AC11245NSR vs MC74AC245DTG |
HD74AC245TELL | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | 74AC11245NSR vs HD74AC245TELL |
SN74AC245PWR | Octal bus transceiver with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | 74AC11245NSR vs SN74AC245PWR |
MC74AC245DT | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | 74AC11245NSR vs MC74AC245DT |
MC74AC245DTR2 | IC AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20, Bus Driver/Transceiver | onsemi | 74AC11245NSR vs MC74AC245DTR2 |
HD74AC245T-EL | AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | 74AC11245NSR vs HD74AC245T-EL |