Part Details for 74AC11153N by YAGEO Corporation
Overview of 74AC11153N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC11153N
74AC11153N CAD Models
74AC11153N Part Data Attributes
|
74AC11153N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC11153N
YAGEO Corporation
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74AC11153N
This table gives cross-reference parts and alternative options found for 74AC11153N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC11153N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8762501EA | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERDIP-16 | Texas Instruments | 74AC11153N vs 5962-8762501EA |
54AC253DM | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74AC11153N vs 54AC253DM |
CD54AC153F3A | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Ge Solid State | 74AC11153N vs CD54AC153F3A |
UT54ACS253-PCX | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham PLC | 74AC11153N vs UT54ACS253-PCX |
5962R9655001QEA | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | 74AC11153N vs 5962R9655001QEA |
UT54ACS153-PCX | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 | Cobham PLC | 74AC11153N vs UT54ACS153-PCX |
CD54AC153F3A | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | 74AC11153N vs CD54AC153F3A |
5962R9657401QEA | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | 74AC11153N vs 5962R9657401QEA |
MC74AC253N | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 74AC11153N vs MC74AC253N |
74AC253PCQR | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 74AC11153N vs 74AC253PCQR |