Part Details for 74AC10FCQR by Fairchild Semiconductor Corporation
Overview of 74AC10FCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC10FCQR
74AC10FCQR CAD Models
74AC10FCQR Part Data Attributes
|
74AC10FCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC10FCQR
Fairchild Semiconductor Corporation
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.525 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for 74AC10FCQR
This table gives cross-reference parts and alternative options found for 74AC10FCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC10FCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75002BDA | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | 74AC10FCQR vs M38510/75002BDA |
M38510/75002BDX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | 74AC10FCQR vs M38510/75002BDX |
74AC10FCXR | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 74AC10FCQR vs 74AC10FCXR |
74AC10FCQR | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 74AC10FCQR vs 74AC10FCQR |
5962-8761001VXX | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 74AC10FCQR vs 5962-8761001VXX |
54AC10FMQB | NAND Gate, CMOS, CDFP14 | Teledyne e2v | 74AC10FCQR vs 54AC10FMQB |
5962F8761001XC | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 74AC10FCQR vs 5962F8761001XC |
5962-8761001DX | AC SERIES, TRIPLE 3-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | 74AC10FCQR vs 5962-8761001DX |
JM38510R75002BD | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | 74AC10FCQR vs JM38510R75002BD |
74AC10FCX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 74AC10FCQR vs 74AC10FCX |