Logic
74AC02SJ
Description: AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14

Overview of 74AC02SJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74AC02SJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AC02SJ by Texas Instruments

74AC02SJ
Texas Instruments
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-PDSO-G14
Length
10.11 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.108 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. 74AC02SJ
    Texas Instruments
    AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14
    VS

Alternate Parts for 74AC02SJ

This table gives cross-reference parts and alternative options found for 74AC02SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC02SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74AC02FPEL-E AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 Renesas Electronics Corporation 74AC02SJ vs HD74AC02FPEL-E
TC74AC02F(TP1) IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components 74AC02SJ vs TC74AC02F(TP1)
HD74AC02FP-E AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation 74AC02SJ vs HD74AC02FP-E
74AC02SJX AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 Texas Instruments 74AC02SJ vs 74AC02SJX
HD74AC02FPVEL AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, SOP-14 Renesas Electronics Corporation 74AC02SJ vs HD74AC02FPVEL
HD74AC02FP-EL NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd 74AC02SJ vs HD74AC02FP-EL
Part Number Description Manufacturer Compare
HD74AC02FP-EL NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd 74AC02SJ vs HD74AC02FP-EL
HD74AC02FPEL-E AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 Renesas Electronics Corporation 74AC02SJ vs HD74AC02FPEL-E
74AC02SJX AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 Texas Instruments 74AC02SJ vs 74AC02SJX
HD74AC02FPVEL AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, SOP-14 Renesas Electronics Corporation 74AC02SJ vs HD74AC02FPVEL
TC74AC02F(TP1) IC AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components 74AC02SJ vs TC74AC02F(TP1)
HD74AC02FP-E AC SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation 74AC02SJ vs HD74AC02FP-E

Related Parts for 74AC02SJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AC02SJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AC02SJ by Texas Instruments

  • Please alert me when 74AC02SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AC02SJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AC02SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AC02SJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AC02SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AC02SJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: